Apple iPad Pro 12.9 WiFi 128 GB Silver

  • Item no.: 2250640
  • Manufacturer no.: MY2J2FD/A
  • EAN: 0190199656413

Apple WiFi 128 GB Silver

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2250640
  • Manufacturer no.: MY2J2FD/A
  • EAN: 0190199656413

Apple WiFi 128 GB Silver

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Silver
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Retina display Yes
Display resolution 2732 x 2048 p
Memory capacity 128 GB
Processor/type A12Z
Interfaces USB-C™
Operating system (Version) iPadO
Bluetooth Yes
Bluetooth 4.2
Wi-Fi Yes
Wi-Fi standard IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n
Operating time (max.) 10 h
Width 280 mm
T 6 mm
Height 214 mm
Apple version iPad Pro 12.9
Model type iPad Pro 12.9
Product type iPad

Technical data

Version WiFi
Colour Silver
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Retina display Yes
Display resolution 2732 x 2048 p
Memory capacity 128 GB
Processor/type A12Z
Interfaces USB-C™
Operating system (Version) iPadO

Frequently bought together

Similar products

See and discover other items from category Apple iPad