Apple iPad Pro iPad 27.9 cm (11.0 inch) 256 GB WiFi Silver iOS 12 2388 x 1668 p

  • Item no.: 1879899
  • Manufacturer no.: MTXR2FD/A
  • EAN: 0190198871091

The new 11" (27,96 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, an…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1879899
  • Manufacturer no.: MTXR2FD/A
  • EAN: 0190198871091

The new 11" (27,96 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, an…

  • Warranty: 24 months
  • Manufacturer: Apple
Product type iPad
iPad Pro 11
Version WiFi
Display (cm) 27.9 cm
Screen size diagonal (inches) 11.0 inch
Display resolution 2388 x 1668 p
Memory capacity 256 GB
Operating system (Version) iOS 12
Mobile internet WiFi
Bluetooth 5.0
Interfaces USB-C™
Colour Silver
Width 247.6 mm
Height 178.5 mm
Depth 5.9 mm
Weight 468 g
Operating time (max.) 10 h
Apple version iPad Pro 11
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac
Model type iPad Pro 11

Technical data

Product type iPad
iPad Pro 11
Version WiFi
Display (cm) 27.9 cm
Screen size diagonal (inches) 11.0 inch
Display resolution 2388 x 1668 p
Memory capacity 256 GB
Operating system (Version) iOS 12
Mobile internet WiFi
Bluetooth 5.0

Frequently bought together

Similar products

See and discover other items from category Android Tablets