![Apple iPad, iPhone, iPod Adapter [1x Apple Dock lightning plug - 1x VGA socket] 0.10 m White-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/879488_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
14-day return policy included
Apple Lightning to VGA adapter.
Highlights & Details
- Watch slideshows and movies in large format with up to 720p
- The Lightning Digital AV Adapter leads the digital audio signals to the screens, which supports these
- Charge and synchronise the device connected
Technical specifications
- Product type
USB cable
- Version
Adapter
- Factory colour
White
- Cable length
0.10 m
- Cable design
Round
- Connector version
straight
- Connection type
Apple Dock
VGA
- Cable type
AV cable
- Type A
Apple Dock lightning plug
- Type B
VGA socket
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- Halogen-free
Yes
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 879488 Apple iPad, iPhone, iPod Adapter [1x Apple Dock lightning plug - 1x VGA socket] 0.10 m White
Description
With the lightning to VGA Adapter lets you what you are viewing on the display of your iPad with Retina display, iPad mini, iPhone 5, or iPod touch (5. Generation), you will see apps, presentations, web sites, and more - on your VGA-enabled TV, monitor, projector or other compatible device with up to 720p HD. Video Mirroring is on all compatible devices.
Watch Video in large format with up to 1080p. Simply closing your device with a lightning connector to a television, Projector or to a VGA compatible screen. The video output supports up to 1080p for the iPad mini, iPad with Retina display, iPhone 5 and iPod touch (5. Generation).
Closing the lightning to VGA adapter with the lightning connector to your iPad, iPad mini with Retina display, iPhone 6, plus 6, 5, or an iPod touch (5. Generation) to your projector or with the VGA adapter to your display.
This text is machine translated.
Watch Video in large format with up to 1080p. Simply closing your device with a lightning connector to a television, Projector or to a VGA compatible screen. The video output supports up to 1080p for the iPad mini, iPad with Retina display, iPhone 5 and iPod touch (5. Generation).
Closing the lightning to VGA adapter with the lightning connector to your iPad, iPad mini with Retina display, iPhone 6, plus 6, 5, or an iPod touch (5. Generation) to your projector or with the VGA adapter to your display.
This text is machine translated.
Scope of delivery
- Lightning to VGA adapter
![Apple iPad, iPhone, iPod Adapter [1x Apple Dock lightning plug - 1x VGA socket] 0.10 m White-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/879488_ZB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Apple iPad, iPhone, iPod Adapter [1x Apple Dock lightning plug - 1x VGA socket] 0.10 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/879488_BB_00_FB/image.jpg?x=100&y=100)






![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)