Apple iPad/iPhone/iPod USB cable 1.00 m White

  • Item no.: 1873416
  • Manufacturer no.: MQGJ2ZM/A
  • EAN: 0190198496263

Connect your iPhone, iPad or iPod with lightning connector with your USB-C or Thunderbolt 3 (USB-C)-enabled Mac for synchronising and charging.You can use this cable also with an Apple 29 W, 30 W, 61 W or 87 W USB-C power adapter to use your iOS devi…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1873416
  • Manufacturer no.: MQGJ2ZM/A
  • EAN: 0190198496263

Connect your iPhone, iPad or iPod with lightning connector with your USB-C or Thunderbolt 3 (USB-C)-enabled Mac for synchronising and charging.You can use this cable also with an Apple 29 W, 30 W, 61 W or 87 W USB-C power adapter to use your iOS devi…

  • Warranty: 24 months
  • Manufacturer: Apple
Cable type USB
Type A Apple Dock lightning plug
Type B USB-C plug
Cable length 1.00 m
Colour White
Cable type USB cable
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPad Pro 12.9 , iPad 9.7 (March 2017) , iPad Air , iPad Air 2 , iPad mini , iPad mini 2 , iPad mini 3 , iPad mini 4 , iPad mini Retina (2013) , iPad Pro 9.7 , iPad Pro 10.5 , iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone 7 , iPhone 7 Plus , iPhone 8 , iPhone 8 Plus , iPhone SE , iPhone X , iPod nano 7th Gen , iPod touch 5th Gen , iPod touch 6th Gen , iPad 9.7 (March 2018) , iPad Air 10.5
Cable use Apple iPad/iPhone/iPod
type Cable
Product type Apple iPad/iPhone/iPod Cable

Technical data

Cable type USB
Type A Apple Dock lightning plug
Type B USB-C plug
Cable length 1.00 m
Colour White
Cable type USB cable
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPad Pro 12.9 , iPad 9.7 (March 2017) , iPad Air , iPad Air 2 , iPad mini , iPad mini 2 , iPad mini 3 , iPad mini 4 , iPad mini Retina (2013) , iPad Pro 9.7 , iPad Pro 10.5 , iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone 7 , iPhone 7 Plus , iPhone 8 , iPhone 8 Plus , iPhone SE , iPhone X , iPod nano 7th Gen , iPod touch 5th Gen , iPod touch 6th Gen , iPad 9.7 (March 2018) , iPad Air 10.5
Cable use Apple iPad/iPhone/iPod
type Cable

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables