
Lightning on USB cable (1 m)
Highlights & Details
- Can be used on both sides
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
- Factory colour
White
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Duplex use connector
- Cable design
Round
- Connector version
straight
- Connection type
Apple Dock
USB 2.0
- Cable type
Data cable
Charger lead
- Type A
Apple Dock lightning plug
- Type B
USB 2.0 connector A
- Compatible with
AirPods
iPad 9.7 (March 2017)
iPad 9.7 (March 2018)
iPad 10.2 (2019)
iPad Air
iPad Air 2
iPad Air 10.5
iPad mini
iPad mini 2
iPad mini 3
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
MacBook
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
PC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2202841 Apple USB cable 1.00 m White MXLY2ZM/A
Description
This text is machine translated.
Scope of delivery
- Lightning on USB cable (1 m)













![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)