Apple iPhone 11 iPhone 64 GB 6.1 inch (15.5 cm) iOS 13 White
- Item no.: 2178089
- Manufacturer no.: MWLU2ZD/A
- EAN: 0190199221611
Shoot 4K videos, stunning portraits and endless landscapes with the all-new two-camera system. Take photos like you've never done before in low light with night mode. See your photos, videos and games on the 15.5 cm (6.1") Liquid Retina display in tr…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2178089
- Manufacturer no.: MWLU2ZD/A
- EAN: 0190199221611
Shoot 4K videos, stunning portraits and endless landscapes with the all-new two-camera system. Take photos like you've never done before in low light with night mode. See your photos, videos and games on the 15.5 cm (6.1") Liquid Retina display in tr…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 13 |
---|---|
Display (cm) | 15.5 cm |
Screen size diagonal (inches) | 6.1 inch |
Resolution of built-in camera | 12 MP |
Front camera resolution | 12 MP |
Memory capacity | 64 GB |
SIM card type | Nano SIM , eSIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
---|---|
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 2100 MHz , 1900 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | NFC , IP68 |
Contract | None |
Colour | White |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 75.7 mm |
Height | 150.9 mm |
Depth | 8.3 mm |
Weight | 194 g |
Screen size diagonal (cm) | 15.5 cm |
Display | Liquid Retina HD LCD display 1792 x 828 pixels at 326 ppi |
Apple version | iPhone 11 |
Type | iPhone 11 |
Battery capacity | 3110 mAh |
CPU | A13 Bionic Chip with Neural Engine of 3. Generation |
Connections | Lightning connector |
Product type | iPhone |
More colors. More power. Multiple reasons.
Shoot 4K videos, stunning portraits and endless landscapes with the all-new two-camera system. Take photos like you've never done before in low light with night mode. See your photos, videos and games on the 15.5 cm (6.1") Liquid Retina display in true-to-life colors *3. Experience unprecedented performance in games, augmented reality (AR) and photography with the A13 Bionic Chip. Do more and charge less with full-day battery life *2. And with water protection up to 2 meters for 30 minutes, you'll need less thought *1.
This text is machine translated.
Highlights & Details
- 15.5 cm (6.1") Liquid Retina HD LCD display (15.5 cm diagonal) *3
- Water and dust protection (2 meters up to 30 minutes, IP68) *1
- 12 megapixel two-camera system with ultra-wide angle and wide-angle lens, night mode, portrait mode and 4K video up to 60 fps
- 12 megapixel TrueDepth front camera with portrait mode, 4K video and slow motion
- FaceID for secure authentication and ApplePay
- A13 Bionic Chip with 3rd generation Neural Engine
- Ultra-Fast Charging.
- Wireless charging *4
- iOS13 with dark mode, new tools for editing photos and videos and completely new data protection functions
Facts
- True tone display
- Display with large color space (P3)
- Haptic touch
- Maximum typical brightness: 625 Nits
- Grease-resistant coating
- Simultaneous multiple language support including special character display.
Delivery
- IPhone with iOS 13
- EarPods with Lightning connector
- Lightning-to-USB cable
- USB PSU
- Documentation.
- Warranty: 24 months
- Manufacturer: Apple
Comments
*1 The iPhone11 is protected from water and dust and has been tested under controlled laboratory conditions. It is classified under IP68 according to IEC Standard 60529 (up to 30 minutes and up to 2 meters deep). The protection against water and dust is not permanent and can become less over time as a result of normal wear and tear. Do not charge a wet iPhone. The user manual contains instructions for cleaning and drying.*2 Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
*3 The display has rounded corners. Measured as a rectangle, the iPhone11 display has a diagonal of 6.06" (15.4 cm). The actual visible display area is smaller.
*4 QiChargers are sold separately.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones