Apple iPhone 11 Pro iPhone 64 GB 5.8 inch (14.7 cm) iOS 13 Spaceship grey

  • Item no.: 2178070
  • Manufacturer no.: MWC22ZD/A
  • EAN: 0190199388765

Shoot amazing videos and photos with ultra-wide angle, wide angle and telephoto lenses. Take photos like you've never done before in low light with night mode. Watch HDR movies and shows on the 6.5" (16.5 cm) SuperRetina XDR display, the brightest iP…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2178070
  • Manufacturer no.: MWC22ZD/A
  • EAN: 0190199388765

Shoot amazing videos and photos with ultra-wide angle, wide angle and telephoto lenses. Take photos like you've never done before in low light with night mode. Watch HDR movies and shows on the 6.5" (16.5 cm) SuperRetina XDR display, the brightest iP…

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 13
Display (cm) 14.7 cm
Screen size diagonal (inches) 5.8 inch
Resolution of built-in camera 12 MP
Front camera resolution 12 MP
Memory capacity 64 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features IP68 , NFC
Contract None
Colour Spaceship grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 71.4 mm
Height 144 mm
Depth 8.1 mm
Weight 188 g
Rechargeable battery technology Li-ion
Screen size diagonal (cm) 14.7 cm
Display Super Retina XDR display
2436 x 1125 pixels at 458 ppi
Apple version iPhone 11 Pro
Type iPhone 11 Pro
CPU A13 Bionic Chip with Neural Engine of 3. Generation
Connections Lightning connector
Product type iPhone

Technical data

Operating system (Version) iOS 13
Display (cm) 14.7 cm
Screen size diagonal (inches) 5.8 inch
Resolution of built-in camera 12 MP
Front camera resolution 12 MP
Memory capacity 64 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi

Frequently bought together

Similar products

See and discover other items from category Smartphones