Apple iPhone 11 Pro Max iPhone 256 GB 16.5 cm (6.5 inch) Spaceship grey iOS 13
Shoot amazing videos and photos with ultra-wide angle, wide angle and telephoto lenses. Take photos like you've never done before in low light with night mode. Watch HDR movies and shows on the 6.5" (16.5 cm) SuperRetina XDR display, the brightest iP…
Shoot amazing videos and photos with ultra-wide angle, wide angle and telephoto lenses. Take photos like you've never done before in low light with night mode. Watch HDR movies and shows on the 6.5" (16.5 cm) SuperRetina XDR display, the brightest iP…
Pro cameras. ProDisplay. ProPerformance.
Shoot amazing videos and photos with ultra-wide angle, wide angle and telephoto lenses. Take photos like you've never done before in low light with night mode. Watch HDR movies and shows on the 6.5" (16.5 cm) SuperRetina XDR display, the brightest iPhone display ever *2. Experience a unique performance in games, augmented reality (AR) and photography with the A13 Bionic Chip. You'll also get battery life for the whole day *1 and a new level of water protection *3. Everything in the first iPhone that is powerful enough to be called Pro.
This text is machine translated.
Highlights & Details
- 16.5 cm (6.5 inch) display,
- CPU ( )
- 256 GB internal memory ()
- iOS 13
Facts
- True tone display
- Display with large color space (P3)
- Haptic touch
- 800 Nits maximum typical brightness, 1200 Nits maximum brightness (HDR)
- Grease-resistant coating
- Simultaneous multiple language support including special character display.
Delivery
- IPhone with iOS 13
- EarPods with Lightning connector
- USB-C to Lightning cable
- 18 W USB-C power adapter (power supply)
- Documentation.
Comments
*1 Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.*2 the display has rounded corners. Measured as a rectangle, the display has a diagonal of 5.85" (14.86 cm) in the iPhone11 Pro and of 6.46" (16.40 cm) in the iPhone11 ProMax. The actual visible display area is smaller.
*3 The iPhone11 Pro and the iPhone11 ProMax are protected from water and dust and have been tested under controlled laboratory conditions. The iPhone11Pro and iPhone11 ProMax are classified under IP68 according to IEC Standard 60529 (up to 30 minutes and up to 4 meters in depth). The protection against water and dust is not permanent and can become less over time as a result of normal wear and tear. Do not charge a wet iPhone. The user manual contains instructions for cleaning and drying.
*4 Qi wireless chargers are sold separately.
Customer reviews
Similar products
See and discover other items from category Smartphones
- Waterproof smartphones
- iPhone 12
- Google Pixel 2
- Oppo Smartphone
- 5.5" smartphone
- Outdoor smartphone
- Dual SIM smartphone
- IPhone 13 Mini
- Android smartphone
- Samsung smartphone
- 4" smartphone
- Gigaset smartphone
- IPhone 13
- iPhone 5G
- iPhone (red)
- iPhone 11 Pro
- iPhone SE
- 5" smartphone
- Realme
- Motorola smartphone
- Xiaomi mobile phone
- iPhone 11
- iPhone 12 mini
- Doro smartphone
- Wiko smartphone
- iPhone (128GB)
- Big button smartphone
- Apple iPhones
- iPhone (64GB)
- Samsung Galaxy S22
- iPhone 11 Pro Max