Apple iPhone 11 Pro Max iPhone 512 GB 6.5 inch (16.5 cm) iOS 13 Silver

  • Item no.: 2178086
  • Manufacturer no.: MWHP2ZD/A
  • EAN: 0190199384590

Shoot amazing videos and photos with ultra-wide angle, wide angle and telephoto lenses. Take photos like you've never done before in low light with night mode. Watch HDR movies and shows on the 6.5" (16.5 cm) SuperRetina XDR display, the brightest iP…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2178086
  • Manufacturer no.: MWHP2ZD/A
  • EAN: 0190199384590

Shoot amazing videos and photos with ultra-wide angle, wide angle and telephoto lenses. Take photos like you've never done before in low light with night mode. Watch HDR movies and shows on the 6.5" (16.5 cm) SuperRetina XDR display, the brightest iP…

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 13
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Resolution of built-in camera 12 MP
Front camera resolution 12 MP
Memory capacity 512 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features IP68 , NFC
Contract None
Colour Silver
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 77.8 mm
Height 158 mm
Depth 8.1 mm
Weight 226 g
Rechargeable battery technology Li-ion
Screen size diagonal (cm) 16.5 cm
Display Super Retina XDR display
2688 x 1242 pixels at 458 ppi
Apple version iPhone 11 Pro Max
Type iPhone 11 Pro Max
CPU A13 Bionic Chip with Neural Engine of 3. Generation
Connections Lightning connector
Product type iPhone

Technical data

Operating system (Version) iOS 13
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Resolution of built-in camera 12 MP
Front camera resolution 12 MP
Memory capacity 512 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi

Frequently bought together

Similar products

See and discover other items from category Smartphones