Apple iPhone 13 Blue 128 GB 15.5 cm (6.1 inch)
IPhone 13. The most advanced two-camera system ever on an iPhone. Super-fast A15 Bionic Chip.a big leap in battery life. Robust design.super-fast 5G (1). And a brighter Super Retina XDR display.
This text is machine translated.
IPhone 13. The most advanced two-camera system ever on an iPhone. Super-fast A15 Bionic Chip.a big leap in battery life. Robust design.super-fast 5G (1). And a brighter Super Retina XDR display.
This text is machine translated.
IPhone 13
IPhone 13. The most advanced two-camera system ever on an iPhone. Super-fast A15 Bionic Chip.a big leap in battery life. Robust design.super-fast 5G (1). And a brighter Super Retina XDR display.
This text is machine translated.
Highlights & Details
- 15.5 cm (6.1") Super Retina XDR display (2)
- Movie mode automatically adds shallow depth of field and shifts focus in your videos
- Advanced dual camera system with 12 MP wide angle‑ and ultra wide angle lenses; photographic styles, SmartHDR4, night mode, 4K HDR recording with DolbyVision
- 12 MP TrueDepth front camera with night mode, 4K HDR recording with Dolby vision
- A15 Bionic chip for super-fast performance
- Up to 19 hours video playback (3)
- Robust design with ceramic shield
- Industry-leading IP68 water protection (4)
- 5G for super-fast downloads and streaming in the highest quality (1)
- IOS 15 is packed with new features so you can do more with iPhone than ever before (5)
- Supports MagSafe accessories for easy docking and faster wireless charging (6)
Delivery
- IPhone 13 with iOS 15
- USB-C to Lightning cable
- Documentation
Comments
(1) Data plan required. 5G is available in selected countries and through selected vendors. Speed may vary by location and vendor. For more information on 5G support, contact your wireless service provider and visit apple.com/de/iphone/cellular.(2) The display has rounded corners that follow the curves of the design and are within a normal rectangle. As standard rectangle the display has a diagonal of 6.06" (15.40 cm). The actual visible display area is smaller.
(3) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
(4) iPhone 13 is protected from water and dust and has been tested under controlled laboratory conditions. It is classified under IP68 according to IEC standard 60529. The protection against water and dust is not permanent and can be reduced with the time as a result of normal wear and tear. Do not charge a wet iPhone. The user manual contains instructions for cleaning and drying.
(5) Some features may not be available in all countries or regions.
(6) Accessories are sold separately.
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone 12
- Google Pixel 2
- Oppo Smartphone
- 5.5" smartphone
- Dual SIM smartphone
- IPhone 13 Mini
- Realme
- Samsung smartphone
- Motorola smartphone
- 4" smartphone
- iPhone 12 mini
- IPhone 13
- iPhone (red)
- iPhone 11 Pro
- iPhone SE
- 5" smartphone
- Apple iPhones
- iPhone 5G
- Wiko smartphone
- Xiaomi mobile phone
- iPhone 11
- Doro smartphone
- iPhone (128GB)
- Big button smartphone
- Waterproof smartphones
- iPhone (64GB)
- Samsung Galaxy S22
- iPhone 11 Pro Max
- Outdoor smartphone