
Total (€ 1,175.63 / piece)
€ 1,175.63
plus VAT.
14-day return policy included
IPhone 13 Pro
Highlights & Details
- 15.5 cm (6.1") Super Retina XDR Display with promotion, which makes everything faster and smoother (2)
- Movie mode automatically adds shallow depth of field and shifts focus in your videos
- ProCamera system with new 12 MP Tele‑, wide angle‑ and ultra wide angle lenses; LiDAR scanner; 6x optical zoom range; macro photography; Photographic styles, ProResVideo (3), SmartHDR4, night mode, Apple ProRAW, 4KHDR recording with DolbyVision
- 12 MP TrueDepth front camera with night mode, 4K HDR recording with Dolby vision
- A15 Bionic chip for super-fast performance
- Up to 22 hours video playback (4)
- Robust design with ceramic shield
- Industry-leading IP68 water protection (5)
- 5G for super-fast downloads and streaming in the highest quality (1)
- IOS 15 is packed with new features so you can do more with iPhone than ever before (6)
- Supports MagSafe accessories for easy docking and faster wireless charging (7)
Technical specifications
- Product type
iPhone
- Type
iPhone 13 Pro
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Gold
- Operating system (Version)
iOS 15
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- Rechargeable battery technology
Li-ion
- Data transfer
EDGE
GPRS
UMTS
HSDPA
HSPA+
HSUPA
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
Face recognition
NFC
QI charging
Waterproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.65 mm
- Weight
203 g
- Interfaces
Lightning
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
NFC
- Apple version
iPhone 13 Pro
- Smartphone model
iPhone 13 Pro
- Contract
None
Documents & Downloads
Information
Repairability/durability data sheet 2471181 Apple iPhone 13 Pro Gold 128 GB 15.5 cm (6.1 inch)
Description
IPhone 13 Pro. The biggest upgrade ever for the ProCamera system. Super Retina XDR Display with promotion, which makes everything faster and more fluid.Super fast A15 Bionic Chip. Super fast 5G (1). Robust design and a big leap in battery life.
This text is machine translated.
This text is machine translated.
Scope of delivery
- IPhone 13 Pro
- USB-C to Lightning cable
- Documentation
Hints
(1) Data plan required. 5G is available in selected countries and through selected vendors. Speed may vary by location and vendor. For more information on support for the 5 Gseries, contact your wireless service provider and visit apple.com/de/iphone/cellular.
(2) The display has rounded corners that follow the curves of the design and are within a normal rectangle.As a standard rectangle, the display has a diagonal of 6.06" (15.40 cm).The actually visible display area is smaller.
(3) Coming soon.
(4) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
(5) The iPhone13Pro is protected from water and dust and has been tested under controlled laboratory conditions. It is classified under IP68 according to IEC Standard 60529.The protection against water and dust is not permanent and can be reduced with the time as a result of normal wear.A wet iPhone must not be charged. The user manual contains instructions for cleaning and drying.
(6) Some features may not be available in all countries or regions.
(7) Accessories are sold separately.
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones



















