Apple iPhone 6 Plus iPhone 128 GB 5.5 inch (14 cm) iOS 8 Spaceship grey
- Item no.: 1267810
- Manufacturer no.: MGAC2ZD/A
- EAN: 0888462040143
The iPhone 6 Plus is not just bigger. It is easy in all the better. A 5.5-inch Retina HD display. A A8 chip with 64-bit desktop architecture. A new 8-megapixel iSight camera with focus pixels and the optical image stabilization. The Touch ID fingerpr…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 1267810
- Manufacturer no.: MGAC2ZD/A
- EAN: 0888462040143
The iPhone 6 Plus is not just bigger. It is easy in all the better. A 5.5-inch Retina HD display. A A8 chip with 64-bit desktop architecture. A new 8-megapixel iSight camera with focus pixels and the optical image stabilization. The Touch ID fingerpr…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 8 |
---|---|
Display (cm) | 14 cm |
Screen size diagonal (inches) | 5.5 inch |
Resolution of built-in camera | 8 MP |
Front camera resolution | 1.2 MP |
Memory capacity | 128 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.0 |
GSM standard | WiFi , GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
---|---|
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | LTE , UMTS , WiFi , HSPA |
Features | NFC |
Colour | Spaceship grey |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 24 h |
Standby max. | 384 h |
Width | 77.78 mm |
Height | 158.1 mm |
Depth | 7.1 mm |
Weight | 172 g |
Rechargeable battery technology | Li-ion |
Screen size diagonal (cm) | 13.94 cm |
Display | 1920 x 1080 Pixel |
Apple version | iPhone 6 Plus |
Type | iPhone 6 Plus |
Battery capacity | 2915 mAh |
CPU | A8 Chip mit 64-Bit Architektur und M8 Motion Coprozessor |
Connections | Lightning , headphones |
Model | iPhone 6 Plus |
Product type | iPhone |
Apple iPhone 6 Plus 128 GB Spacegrey
The iPhone 6 Plus is not just bigger. It is easy in all the better. A 5.5-inch Retina HD display. A A8 chip with 64-bit desktop architecture. A new 8-megapixel iSight camera with focus pixels and the optical image stabilization. The Touch ID fingerprint sensor. Faster LTE and Wi-fi. 1 for a longer battery life.2 and iOS 8 and iCloud. All in a 7.1 mm thin, seamless design.
This text is machine translated.
Highlights & Details
- 13.94 cm (5.5") Retina HD display, 1920 x 1080 pixels
- A8 chip with M8 Motion Co-processor
- 8-megapixel iSight camera with focus pixel, True Tone flash and the optical image stabilization
- 1080p HD video recording with 60 fps, and slow-motion video with 240 fps
- FaceTime HD camera.
- Touch ID fingerprint sensor
- LTE and 802.11ac WIFI
- IOS 8 and iCloud
Facts
- New 8-megapixel iSight camera with 1.5 million pixels
- Lens with 5 elements
- Automatic image stabilisation
- Improved Face Detection
- Self-timer
- 1080p HD video recording
- 1.2 Megapixel FaceTime camera
- In the Home button integrated sensor, which detects the fingerprint
- Siri.
Delivery
- Apple iPhone 6 Plus 128 GB Space Gray
- Apple EarPods with remote and mic
- Lightning charging cable
- Warranty: 24 months
- Manufacturer: Apple
Comments
1 Data plan required. LTE in selected countries and selected providers available. TheSpeed depends on location. For more information on the LTE support when it is
The wireless service provider
2 Battery life varies by use and configuration
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones