Apple iPhone 8 Refurbished (good) 64 GB 4.7 inch (11.9 cm) iOS 11 12 MP

  • Item no.: 2197569
  • Manufacturer no.: IPHONE8-64-GOLD-USED
  • EAN: 4053199004621

Apple IPHONE8-64-GOLD-USED iPhone 8 (refurbished) 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2197569
  • Manufacturer no.: IPHONE8-64-GOLD-USED
  • EAN: 4053199004621

Apple IPHONE8-64-GOLD-USED iPhone 8 (refurbished) 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 11
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 64 GB
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
Features NFC
Contract None
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 67.3 mm
Height 138.4 mm
T 7.3 mm
Weight 148 g
Interfaces Lightning
Product condition
Refurbished (good)
Apple version iPhone 8
Item condition
Good (grade B)
Product type iPhone

Technical data

Operating system (Version) iOS 11
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 64 GB
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
Features NFC

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Smartphones