Apple iPhone SE iPhone 32 GB () Gold iOS 11
Welcome to iPhone SE, the most powerful 4-inch phone ever. To create it, we started with a beloved design, then reinvented it from the inside out. The A9 is the same advanced chip used in iPhone 6s. The 12-megapixel camera captures incredible photos …
Welcome to iPhone SE, the most powerful 4-inch phone ever. To create it, we started with a beloved design, then reinvented it from the inside out. The A9 is the same advanced chip used in iPhone 6s. The 12-megapixel camera captures incredible photos …
Apple iPhone SE
Welcome to iPhone SE, the most powerful 4-inch phone ever. To create it, we started with a beloved design, then reinvented it from the inside out. The A9 is the same advanced chip used in iPhone 6s. The 12-megapixel camera captures incredible photos and 4K videos. And Live Photos brings your images to life. The result is an iPhone that looks small. But lives large.
A beloved design.
Now with more to love
iPhone SE takes an incredibly popular design and refines it even further. Crafted from bead-blasted aluminium for a satin-like finish, this light and compact phone is designed to fit comfortably in your hand. A brilliant 4-inch1 Retina display makes everything look vibrant and sharp. And matt-chamfered edges and a olour-matched stainless steel logo finish the look.
Technology
The most powerful 4‑inch phone ever.
At the core of iPhone SE is the A9, the same advanced chip that’s in iPhone 6s. With 64-bit desktop-class architecture, the A9 chip brings you spectacular speed and responsiveness. And with console-class graphics performance, your favourite games and apps are incredibly rich and immersive. Making it a mighty chip for maximum performance.
Super-efficient M9 motion coprocessor.
Embedded directly into the A9 chip, the M9 motion coprocessor connects to the accelerometer, compass and gyroscope for a range of fitness-tracking capabilities, such as measuring your steps and distance. It also makes it easy to activate Siri by simply saying “Hey Siri”, without having to pick up your iPhone.
Camera
The only camera you’ll ever need.
With a 12-megapixel iSight camera, you can be sure to capture sharp, detailed stills like the ones shot on iPhone 6s. That includes shooting — and even editing — brilliant 4K video, which is up to four times the resolution of 1080p HD video.
Live Photos.
Capture more than a moment.
Live Photos brings your still photos to life with sound and movement. Simply touch and hold anywhere on your 12-megapixel still and experience the moments just before and after it was taken, so your photos turn into living memories.
FaceTime HD camera with Retina Flash.
Your selfie just got more beautiful.
The Retina display isn’t just a place to see your content — it’s a flash for your FaceTime HD camera. Powered by a custom display chip that allows the display to flash three times brighter than usual, the Retina Flash helps illuminate your selfies in low light and at night. And a True Tone flash matches the ambient light for more true-to-life colours and natural-looking skin tones.
iCloud Photo Library.
All your photos and videos, always with you.
iCloud Photo Library stores every photo and video you take and keeps them up to date on all your devices. Any edits you make are automatically updated everywhere, so you can view a photo from last week or last year no matter where you are.
Touch ID
Advanced security. Right at your fingertip.
Touch ID makes unlocking your iPhone SE simple and secure. After all, your fingerprint is the perfect password — no two are alike, and you always have it with you.
Wireless
Faster 4G LTE and Wi‑Fi.
Browse the web, download apps and games, and stream video over 802.11ac Wi‑Fi and 4G LTE — with speeds even faster than on iPhone 5s. And more LTE bands make iPhone SE better for worldwide roaming. iPhone SE also supports Wi‑Fi calling for high-quality wideband calls.2 And with Bluetooth technology, you can stay connected to your Apple Watch, external speakers and other devices.
iOS 9
Hardware and software made for each other.
With an easy-to-use interface, amazing features and security at its core, iOS 9 is our most advanced mobile operating system and the foundation of iPhone SE. It’s designed to look beautiful and work beautifully on your iPhone, so even the simplest tasks are more fun.
Apps that help you do more every day.
Your iPhone comes with a collection of essential apps straight out of the box. Messages lets you send texts with photos, videos, links and more. Music makes it easy to access the entire Apple Music library along with your personal collection.4 With FaceTime you can make video calls from your iPhone to someone else’s iPhone, iPad or Mac. And Maps keeps you heading in the right direction with spoken turn-by-turn navigation, real-time traffic updates and a helpful Transport view.
Siri
Your wish is its command.
Siri is your personal assistant, letting you use your voice to send messages, search the web, get guidance on public transport and more. You can even ask Siri to search your photo library to find just the photo or video you’re looking for.
App Store
There’s an app for that.
With over one and a half million apps in the App Store, you’ll be able to make your phone your own.5 Whether you browse by category or search for something specific, quickly discover and download new apps with a tap.
Making the switch to iPhone has never been easier.
With just a few steps, you can migrate your content and match apps automatically and securely from your Android phone with the Move to iOS app.
Highlights & Details
- 4‑inch (diagonal) LED‑backlit widescreen Multi‑Touch display
- A9 chip with 64-bit architecture
- 32 GB Capacity
- 12‑megapixel iSight camera with 1.22µ pixels
- 1080p HD video recording
- 1.2‑megapixel FaceTime HD Camera
- Touch ID, Siri, iCloud
- iOS 9"
Delivery
- Apple iPhone SE
- Apple EarPods with Remote and Mic
- Lightning to USB Cable
- USB Power Adapter
- Documentation.
Comments
The display size is measured diagonally.Battery life varies depending on usage and configuration.
FaceTime calls require both parties to use a FaceTime-enabled device and a Wi-Fi connection. Availability over a wireless network is subject to carrier conditions. Data charges may apply.
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone 14
- iPhone SE
- iPhone 14 Plus
- IPhone 13 Mini
- Big button smartphone
- Waterproof smartphones
- iPhone 14 Pro Max
- iPhone (red)
- Gigaset smartphone
- Samsung smartphone
- Dual SIM smartphone
- Android smartphone
- 4" smartphone
- Motorola smartphone
- iPhone 14 Pro
- Xiaomi mobile phone
- IPhone 13
- CAT mobile phones
- iPhone 12
- iPhone (128GB)
- iPhone (64GB)
- Realme
- iPhone 5G
- 5.5" smartphone
- Google Pixel 2
- Outdoor smartphone
- Samsung Galaxy S22
- Apple iPhones