Apple iPhone XR iPhone 64 GB 6.1 inch (15.5 cm) Dual SIM iOS 14 12 MP Blue

  • Item no.: 2308750
  • Manufacturer no.: MH6T3ZD/A
  • EAN: 0194252142233

Apple iPhone XR iPhone Blue

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2308750
  • Manufacturer no.: MH6T3ZD/A
  • EAN: 0194252142233

Apple iPhone XR iPhone Blue

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 14
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 1792 x 828 p
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 64 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features IP67 , NFC
Contract None
Colour Blue
Built-in Glonass Yes (built-in)
Built-in GPS Yes (built-in)
NFC (Near field communication) Yes (built-in)
Wi-Fi Yes (built-in)
Max. talk time 25 h
Width 75.7 mm
Height 150.9 mm
Depth 8.3 mm
Weight 194 g
Interfaces Apple Lightning
Rechargeable battery technology Li-ion
IP rating
IP67
Type iPhone XR
SIM card type
Dual SIM
Product type iPhone

Technical data

Operating system (Version) iOS 14
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 1792 x 828 p
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 64 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
Bluetooth 5.0

Frequently bought together

Similar products

See and discover other items from category Smartphones