Apple iPhone XR iPhone 64 GB 6.1 inch (15.5 cm) Dual SIM iOS 14 Yellow
- Item no.: 2308748
- Manufacturer no.: MH6Q3ZD/A
- EAN: 0194252141656
Apple iPhone XR iPhone Yellow
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2308748
- Manufacturer no.: MH6Q3ZD/A
- EAN: 0194252141656
Apple iPhone XR iPhone Yellow
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 14 |
---|---|
Display (cm) | 15.5 cm |
Screen size diagonal (inches) | 6.1 inch |
Display resolution | 1792 x 828 p |
Resolution of built-in camera | 12 MP |
Front camera resolution | 7 MP |
Memory capacity | 64 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
---|---|
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | LTE , HSPA , HSDPA , EDGE |
Features | IP67 , NFC |
Contract | None |
Colour | Yellow |
Built-in Glonass | Yes (built-in) |
Built-in GPS | Yes (built-in) |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes (built-in) |
Max. talk time | 25 h |
Width | 75.7 mm |
Height | 150.9 mm |
Depth | 8.3 mm |
Weight | 194 g |
Interfaces | Apple Lightning |
Rechargeable battery technology | Li-ion |
IP rating | IP67 |
Type | iPhone XR |
SIM card type | Dual SIM |
Product type | iPhone |
Highlights & Details
- 15.5 cm (6.1 inch) display, 1792 x 828 p
- CPU ( )
- 64 GB internal memory ()
- iOS 14
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones