Apple iPhone XS Max iPhone 512 GB 6.5 inch (16.5 cm) iOS 12 Silver

  • Item no.: 1826377
  • Manufacturer no.: MT572ZD/A
  • EAN: 0190198785664

The iPhone Xs Max comes with a 6.5" Super Retina Display with specially made OLED panels for a HDR display with the best color accuracy in the industry, deep black and impressive brightness. WithThe advanced developed Face ID you can unlock your iPho…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1826377
  • Manufacturer no.: MT572ZD/A
  • EAN: 0190198785664

The iPhone Xs Max comes with a 6.5" Super Retina Display with specially made OLED panels for a HDR display with the best color accuracy in the industry, deep black and impressive brightness. WithThe advanced developed Face ID you can unlock your iPho…

  • Warranty: 24 months
  • Manufacturer: Apple
Operating system (Version) iOS 12
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 512 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features IP68 , NFC
Contract None
Colour Silver
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 25 h
Width 77.4 mm
Height 157.5 mm
Depth 7.7 mm
Weight 208 g
Screen size diagonal (cm) 16.5 cm
Display 2688 x 1242 pixels at super Retina HD display, 458 ppi
Apple version iPhone XS Max
Type iPhone XS Max
CPU A 12 Bionic Chip
Neural engine of the next generation
Connections Lightning connector
Product type iPhone

Technical data

Operating system (Version) iOS 12
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Resolution of built-in camera 12 MP
Front camera resolution 7 MP
Memory capacity 512 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi

Frequently bought together

Similar products

See and discover other items from category Smartphones