Apple iPhone XS Max iPhone 64 GB 6.5 inch (16.5 cm) iOS 12 Silver
- Item no.: 1826371
- Manufacturer no.: MT512ZD/A
- EAN: 0190198783622
The iPhone Xs Max comes with a 6.5" Super Retina Display with specially made OLED panels for a HDR display with the best color accuracy in the industry, deep black and impressive brightness. WithThe advanced developed Face ID you can unlock your iPho…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 1826371
- Manufacturer no.: MT512ZD/A
- EAN: 0190198783622
The iPhone Xs Max comes with a 6.5" Super Retina Display with specially made OLED panels for a HDR display with the best color accuracy in the industry, deep black and impressive brightness. WithThe advanced developed Face ID you can unlock your iPho…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Operating system (Version) | iOS 12 |
---|---|
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Resolution of built-in camera | 12 MP |
Front camera resolution | 7 MP |
Memory capacity | 64 GB |
SIM card type | Nano SIM , eSIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
---|---|
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | IP68 , NFC |
Contract | None |
Colour | Silver |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 25 h |
Width | 77.4 mm |
Height | 157.5 mm |
Depth | 7.7 mm |
Weight | 208 g |
Screen size diagonal (cm) | 16.5 cm |
Display | 2688 x 1242 pixels at super Retina HD display, 458 ppi |
Apple version | iPhone XS Max |
Type | iPhone XS Max |
CPU | A 12 Bionic Chip Neural engine of the next generation |
Connections | Lightning connector |
Product type | iPhone |
Welcome to the largest iPhone screen.
The iPhone Xs Max comes with a 6.5" Super Retina Display with specially made OLED panels for a HDR display with the best color accuracy in the industry, deep black and impressive brightness. With
The advanced developed Face ID you can unlock your iPhone at a glance, you with apps and account login and more. The A12 Bionic Chip with neural engine of the next generation uses machine learning in real-time to change how you photos, games, Augmented Reality and more experience. A revolutionary 12 megapixel dual camera system brings your portraits with portrait mode, portrait light, improved bokeh and the new depth control on the next level. Water protection. And iOS 12 - the most advanced mobile operating system - with powerful new tools that make iPhone personal than ever before.
This text is machine translated.
Highlights & Details
- 6.5" Super Retina Display (OLED) with HDR (16.5 cm screen)
- IP68 water and dust protection category (up to 30 minutes and in a depth of up to 2 meters) 2
- 12 Megapixel Dual Camera with dual optical image stabilization and 7 megapixel true depth front camera-portrait mode, portrait light, deep control and Smart HDR
- Face ID for secure authentication
- A 12 Bionic with neural engine of the next generation
- Qi wireless charging (chargers)
- IOS 12 with Memoji, screen time, Siri shortcuts and groups FaceTime
Delivery
- IPhone with iOS 12
- EarPods with lightning Connector
- Lightning-to-USB cable
- USB power adapter (mains unit)
- Documentation.
- Warranty: 24 months
- Manufacturer: Apple
Comments
The display has rounded corners. As Square has measured the display of the iPhone Xs Max a diagonal of 6,46" (16.40 cm). The actual visible display area is smaller.The iPhone Xs Max is against splashes, water and dust-protected and has been tested under controlled laboratory conditions. It is according to IEC standard 60529 under IP68 classified (up to 30 minutes and in a
Depth of up to 2 meters). Protection against splashes, water and dust is not permanent and can as a result of normal wear less with time. A wet iPhone must not be charged. In the
There is a user manual instructions for cleaning and drying. Wireless Qi chargers are available separately. Groups FaceTime is later this year through a software update in the iOS 12 available.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones