![[1x USB 2.0 connector A - 1x Apple Dock lightning plug] 0.50 m White-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/396612_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Apple Lightning to USB cable 0.5 m (B-Ware)
- Sync iPhone and iPod to a Mac or PC
- Suitable for iPhone 6, 6 Plus, 5, Pod touch 5. Generation, iPod nano 7. Generation, iPad 4. Generation, iPad mini
Technical specifications
- Product type
USB cable
- Factory colour
White
- Cable length
0.50 m
- Cable design
Round
- Connector version
straight
- Connection type
USB
Apple Lightning
- Cable type
Data cable
Charger lead
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
iPhone 7 Plus
iPad 4
Show more
- Compatible with Apple devices
iPhone
iPod
iPad
- No. of A connectors
1 x
- No. of B connections
1 x
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357415 [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 0.50 m White
Description
This text is machine translated.
Scope of delivery
- Apple Lightning to USB cable (0.5 m)
- B-goods (damaged or missing packaging)
![[1x USB 2.0 connector A - 1x Apple Dock lightning plug] 0.50 m White-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/396612_AB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)





![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)

