Apple iPod touch 6 (2015) 128 GB Pink

  • Item no.: 1597508
  • Manufacturer no.: MKWK2FD/A
  • EAN: 0888462502412

IPod TouchA8 chip, 8-megapixel iSight camera, 5 fantastic colors.Your music. No matter where you are.The iPod touch is the best way to insert your music collection in your pocket. With the iTunes Store - the largest music catalog in the world - you u…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1597508
  • Manufacturer no.: MKWK2FD/A
  • EAN: 0888462502412

IPod TouchA8 chip, 8-megapixel iSight camera, 5 fantastic colors.Your music. No matter where you are.The iPod touch is the best way to insert your music collection in your pocket. With the iTunes Store - the largest music catalog in the world - you u…

  • Warranty: 24 months
  • Manufacturer: Apple
Memory capacity 128 GB
Colour Pink
Display (cm) 10.2 cm
Screen size diagonal (inches) 4 inch
Interfaces (output) USB
Interfaces (input) Lightning , Audio stereo (3.5 mm jack)
Playback of AAC , HE-AAC , MP3 , VBR , WAV , AIFF
Max. battery life 40 h
Power supply (LOV) rechargeable
Power supply 1 x BR3032 button cell (included)
Weight 88 g
Height 6.1 mm
Width 123.4 mm
T 58.6 mm
Apple version iPod touch 6 (2015)
Product type iPod

Technical data

Memory capacity 128 GB
Colour Pink
Display (cm) 10.2 cm
Screen size diagonal (inches) 4 inch
Interfaces (output) USB
Interfaces (input) Lightning , Audio stereo (3.5 mm jack)
Playback of AAC , HE-AAC , MP3 , VBR , WAV , AIFF
Max. battery life 40 h
Power supply (LOV) rechargeable
Power supply 1 x BR3032 button cell (included)

Frequently bought together

Similar products

See and discover other items from category Apple iPod Touch