Apple iPod touch 7 (2019) 32 GB Blue
- Item no.: 2127344
- Manufacturer no.: MVHU2FD/A
- EAN: 0190199135437
Stream 50 million songs with Apple Music and load your favorites. Pack even more songs on the iPod touch – with the new 256 GB model. Experience fantastic gaming and augmented reality apps with the A10 Fusion Chip. With a 4" (10.16 cm) Retina display…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2127344
- Manufacturer no.: MVHU2FD/A
- EAN: 0190199135437
Stream 50 million songs with Apple Music and load your favorites. Pack even more songs on the iPod touch – with the new 256 GB model. Experience fantastic gaming and augmented reality apps with the A10 Fusion Chip. With a 4" (10.16 cm) Retina display…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
- Bluetooth 4.1
- Operating system: IOS 12
- Main camera 8 MP
- 2 GB RAM memory
Memory capacity | 32 GB |
---|---|
Colour | Blue |
Display (cm) | 10.2 cm |
Screen size diagonal (inches) | 4 inch |
Interfaces (output) | Lightning |
Interfaces (input) | Headphone jack (3.5 mm) , Lightning , Wi-Fi 802.11 b/g/n/a/ac |
Max. battery life | 40 h |
Power supply (LOV) | rechargeable |
Power supply | 1 x BR3032 button cell (included) |
Weight | 88 g |
Height | 6.1 mm |
---|---|
Width | 58.6 mm |
Depth | 123.4 mm |
Dim | (W x H x D) 58.6 x 6.1 x 123.4 mm |
Apple version | iPod touch 7 (2019) |
Model type | 7th Generation |
Product type | iPod |
IPod touch. So fast can be fun.
Stream 50 million songs with Apple Music and load your favorites. Pack even more songs on the iPod touch – with the new 256 GB model. Experience fantastic gaming and augmented reality apps with the A10 Fusion Chip. With a 4" (10.16 cm) Retina display, in which photos and videos look simply great. Stay in touch with your friends—with FaceTime messages and groups. And give your selfies more personality with stickers and filters.
This text is machine translated.
Highlights & Details
- 4" Retina display (10.16 cm diagonal)
- Your favorite music, games and AR apps in your pocket
- A10 Fusion Chip for up to 2x faster performance and up to 3x faster graphics
- Groups FaceTime with family and friends
- Connections via WLAN and Bluetooth®
- Store up to twice as much music with the new 256 GB model
Delivery
- IPod touch
- Apple EarPods
- Lightning-to-USB cable
- Quick guide
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple iPod Touch