Apple iPod/iPhone/iPad Data cable/Charger lead [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White

  • Item no.: 879049
  • Manufacturer no.: MD818ZM/A
  • EAN: 0885909627424

With the lightning-to-USB cable you can use your iPhone or iPod to charge or sync with lightning connector to a Mac or Windows PC. This USB 2.0 cable connects the iPhone or iPod to sync or charge with the USB port of the computer or to charge the bat…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 879049
  • Manufacturer no.: MD818ZM/A
  • EAN: 0885909627424

With the lightning-to-USB cable you can use your iPhone or iPod to charge or sync with lightning connector to a Mac or Windows PC. This USB 2.0 cable connects the iPhone or iPod to sync or charge with the USB port of the computer or to charge the bat…

  • Warranty: 24 months
  • Manufacturer: Apple
Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple Dock lightning plug
Cable length 1.00 m
Colour White
Cable type Data cable , Charger lead
Compatible with Apple devices iPod , iPhone , iPad
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen
Connector type straight
Cable use Apple iPad/iPhone/iPod
Type Cable
Type Round
Halogen-free Yes
Product type Apple iPad/iPhone/iPod Cable

Technical data

Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple Dock lightning plug
Cable length 1.00 m
Colour White
Cable type Data cable , Charger lead
Compatible with Apple devices iPod , iPhone , iPad
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables