
Apple Lightning Digital AV Adapter
Highlights & Details
- Lightning Digital AV Adapter
Technical specifications
- Product type
USB cable
- Version
Adapter
- Factory colour
White
- Cable length
0.10 m
- Cable design
Round
- Connector version
straight
- Connection type
HDMI
- Cable type
AV cable
- Type A
Apple Dock lightning plug
- Type B
HDMI socket
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- Halogen-free
Yes
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
Apple iPad/iPhone/iPod
- Range of use
Mobile phones
- Weight
100 g
Documents & Downloads
Datasheet
Datasheet 879485 Apple Lightning Digital AV Adapter / Apple N/A N/A Apple Dock lightning plug HDMI socket
User & Safety Instructions
User & Safety Instructions 879485 Apple Lightning Digital AV Adapter / Apple N/A N/A Apple Dock lightning plug HDMI socket
Description
It also outputs video content — movies, TV shows, captured video — to your big screen in up to 1080p HD. Simply attach the Lightning Digital AV Adapter to the Lightning connector on your device and then to your TV or projector via an HDMI cable (sold separately).
Scope of delivery
- Lightning Digital AV Adapter.
Hints
System requirements
- Requires an HDMI cable (sold separately) to connect to a TV or projector. Supports both video and audio output.










![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)