Apple Mac mini (2018) Intel Core i5 6 x 3.0 GHz 8 GB Intel UHD Graphics macOS Mojave

  • Item no.: 1879992
  • Manufacturer no.: MRTT2D/A
  • EAN: 0190198802040

6-core and quad-core processors of the 8. Generation. Faster 2666 MHz DDR4 RAM. And super fast flash memory. The Via worked Mac mini is powerful than ever.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1879992
  • Manufacturer no.: MRTT2D/A
  • EAN: 0190198802040

6-core and quad-core processors of the 8. Generation. Faster 2666 MHz DDR4 RAM. And super fast flash memory. The Via worked Mac mini is powerful than ever.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Operating system (Version) macOS Mojave
CPU series Intel Core i5
Processor/type i5-8500
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.0 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD connection PCIe
SSD 256 GB
SSD size (total) 256 GB
Drive w/o hard drive
Interfaces Thunderbolt 3 , HDMI™ , USB 3.1 , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
No. of USB 2.0 ports 0 x
No. of USB 3.0 ports 0 x
No. of USB 3.0 ports 0 x
No. of Thunderbolt IFs 4 x
Bluetooth Yes
Bluetooth 5.0
Memory card reader No
Webcam No
Colour Spaceship grey
Weight 1.3 kg
Width 197 mm
Height 36 mm
T 197 mm
No. of USB 3.1 2 x
Apple version Mac mini (2018)
Model type Mac mini (2018)
Product type Mac mini

Technical data

Version WiFi
Operating system (Version) macOS Mojave
CPU series Intel Core i5
Processor/type i5-8500
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.0 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 9 MB
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Apple Desktops