Apple Mac mini (2020) Intel® Core™ i3 8 GB Intel UHD Graphics MacOS
- Item no.: 2250645
- Manufacturer no.: MXNF2D/A
- EAN: 0190199569461
6‑Core and Quad‑Core processors of the 8th generation. Fast 2666MHz DDR4 RAM. And super-fast flash memory. The revised MacMini is more powerful than ever.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2250645
- Manufacturer no.: MXNF2D/A
- EAN: 0190199569461
6‑Core and Quad‑Core processors of the 8th generation. Fast 2666MHz DDR4 RAM. And super-fast flash memory. The revised MacMini is more powerful than ever.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Version | WiFi |
---|---|
Operating system (Version) | MacOS |
CPU series | Intel® Core™ i3 |
Processor generation | 8th Gen (Coffee Lake) |
RAM | 8 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
SSD | 256 GB |
SSD size (total) | 256 GB |
Drive | w/o hard drive |
Interfaces | RJ45 , USB 3.0 , HDMI™ , Thunderbolt 3 , Headphone/mic combo jack (3.5 mm) |
---|---|
Bluetooth | Yes |
Colour | Space Grey |
Width | 197 mm |
Height | 197 mm |
Depth | 36 mm |
Apple version | Mac mini (2020) |
Product type | Mac mini |
The MacMini.New. Square.
6‑Core and Quad‑Core processors of the 8th generation. Fast 2666MHz DDR4 RAM. And super-fast flash memory. The revised MacMini is more powerful than ever.
This text is machine translated.
Highlights & Details
- Quad‑Core Intel Corei3 8th Generation
- Ntel UHD Graphics630
- 8GB 2666MHz DDR4
- Ultra-fast SDMemory
Facts
- Four Thunderbolt3 (USB‑C) connections, one HDMI2.0 connection and two USB3 connections
- Gigabit Ethernet and 802.11ac WLAN
- the latest version of MacOS
Delivery
- Power cable;
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple Desktops