Apple MacBook Air 13.3" (33.78 cm) (2020) Intel Core i3 8 GB 256 GB SSD Intel Iris Plus Graphics MacOS Silver

  • Item no.: 2250651
  • Manufacturer no.: MWTK2D/A
  • EAN: 0190199255807

The latest MacBookAir has a brilliant Retina display with TrueTone technology, an illuminated Magic keyboard, TouchID, an Intel CoreProcessor of the 10th generation and battery for the whole day. All in a thin and light, perfectly mobile design.The l…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2250651
  • Manufacturer no.: MWTK2D/A
  • EAN: 0190199255807

The latest MacBookAir has a brilliant Retina display with TrueTone technology, an illuminated Magic keyboard, TouchID, an Intel CoreProcessor of the 10th generation and battery for the whole day. All in a thin and light, perfectly mobile design.The l…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Model type MacBook Air 13.3" (33.78 cm) (2020)
Operating system (Version) MacOS
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution 2560 x 1600 p
Display format 16:10
Display resolution mode WQXGA
Display properties Glossy
Multi-touch display No
CPU series Intel Core i3
Processor generation 10th Gen (Ice Lake)
RAM
8 GB
RAM type LPDDR4X
Memory clock speed 3733 MHz
Graphics card type Intel Iris Plus Graphics
SSD 1 type SSD
SSD connection PCIe
SSD 256 GB
SSD size (total) 256 GB
Drive w/o hard drive
Interfaces Headphone/mic combo jack (3.5 mm) , Thunderbolt 3
No. of USB 3.0 ports 2 x
No. of Thunderbolt IFs 2 x
Bluetooth Yes
Bluetooth 5.0
Mobile internet WiFi
Operating time (max.) 12 h
Keyboard layout German, QWERTZ, Macintosh
Memory card reader No
Webcam Yes
Microphone Yes
Audio technology Dolby® Atmos™
Fingerprint Yes
Colour Silver
Weight 1.29 kg
Width 304 mm
Height 212 mm
Depth 16 mm
Features Touchpad , Keyboard backlighting , Multi-gesture TouchPad , Fingerprint , Built-in battery
Product type MacBook Air

Technical data

Version WiFi
Model type MacBook Air 13.3" (33.78 cm) (2020)
Operating system (Version) MacOS
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution 2560 x 1600 p
Display format 16:10
Display resolution mode WQXGA
Display properties Glossy
Multi-touch display No

Frequently bought together

Similar products

See and discover other items from category Apple MacBooks