Apple MacBook Air 33 cm (13 inch) Intel Core i5 8 GB 128 GB SSD Intel HD Graphics MacOS Silver

  • Item no.: 1562104
  • Manufacturer no.: MQD32D/A
  • EAN: 0190198462190

MacBook Air - make the big things. Throughout the day.The MacBook Air holds up to an unbelievable 12 hours per charge. So you can from breakfast to evening to work without the power. If you want to lean back and relax, you get up to 12 hours of iTune…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1562104
  • Manufacturer no.: MQD32D/A
  • EAN: 0190198462190

MacBook Air - make the big things. Throughout the day.The MacBook Air holds up to an unbelievable 12 hours per charge. So you can from breakfast to evening to work without the power. If you want to lean back and relax, you get up to 12 hours of iTune…

  • Warranty: 24 months
  • Manufacturer: Apple
Model type Macbook Air 13.3" (33.78 cm) (early 2017)
Operating system (Version) MacOS
Display (cm) 33 cm
Screen size diagonal (inches) 13 inch
Display resolution 1440 x 900 p
Display properties LED backlit
CPU series Intel Core i5
Processor/type i5-5350U
Processor generation 5th Gen (Haswell-E)
Processor cores (No.) 2 x
CPU speed 1.8 GHz
Turbo frequency (max.) 2.9 GHz
CPU cache 3 MB
RAM
8 GB
RAM type LPDDR3 RAM
Memory clock speed 1600 MHz
Graphics card type Intel HD Graphics
Graphics card type 6000
SSD 1 type SSD
SSD 128 GB
SSD size (total) 128 GB
No. of USB 3.0 ports 2 x
No. of Thunderbolt IFs 1 x
Bluetooth Yes
Bluetooth 4.0
Operating time (max.) 12 h
Keyboard layout German, QWERTZ, Macintosh
Webcam Yes (built-in)
Webcam resolution 0.72 MP
Microphone Yes (built-in)
Colour Silver
Weight 1350 g
Width 325 mm
Height 17 mm
Depth 227 mm
Product type MacBook Air

Technical data

Model type Macbook Air 13.3" (33.78 cm) (early 2017)
Operating system (Version) MacOS
Display (cm) 33 cm
Screen size diagonal (inches) 13 inch
Display resolution 1440 x 900 p
Display properties LED backlit
CPU series Intel Core i5
Processor/type i5-5350U
Processor generation 5th Gen (Haswell-E)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Apple MacBooks