Apple MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2019) Intel® Core™ i5 8 GB 256 GB SSD Intel Iris Plus G
- Item no.: 2117750
- Manufacturer no.: MV962D/A
- EAN: 0190199112094
13" (33.8 cm) MacBook Pro with Touch Bar
Four Thunderbolt 3 ports
MacBook Pro with a new quad-core Intel 8 processor. Generation. With so much power you can work perfectly.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2117750
- Manufacturer no.: MV962D/A
- EAN: 0190199112094
13" (33.8 cm) MacBook Pro with Touch Bar
Four Thunderbolt 3 ports
MacBook Pro with a new quad-core Intel 8 processor. Generation. With so much power you can work perfectly.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Version | WiFi |
---|---|
Bluetooth | 5.0 |
Bluetooth | Yes |
Display (cm) | 33.8 cm |
Colour | Spaceship grey |
Depth | 212.4 mm |
Height | 14.9 mm |
Width | 304.1 mm |
Screen size diagonal (inches) | 13.3 inch |
Display properties | Colour , In-plane switching , LED backlit |
Display resolution | 2560 x 1600 p |
---|---|
Drive | w/o hard drive |
Fingerprint | Yes (built-in) |
SSD 1 type | SSD |
SSD size (total) | 256 GB |
Graphics card type | Intel Iris Plus Graphics |
No. of Thunderbolt IFs | 4 x |
No. of graphics cards | 1 |
Processor cores (No.) | 4 x |
Keyboard layout | German, QWERTZ, Macintosh |
Graphics card type | 655 |
Interfaces | Bluetooth , Headphone jack (3.5 mm) , Thunderbolt 3 , Wi-Fi 802.11 b/g/n/a/ac |
Memory card reader | No |
Mobile internet | WiFi |
Features | Fingerprint , Keyboard backlighting , Multi-gesture TouchPad , Touchpad |
Processor generation | 8th Gen (Coffee Lake) |
CPU series | Intel® Core™ i5 |
Memory clock speed | 2133 MHz |
Microphone | Yes (built-in) |
Multi-touch display | No |
NFC (Near field communication) | No |
Turbo frequency (max.) | 4.1 GHz |
Operating system (Version) | macOS Mojave |
Operating time (max.) | 10 h |
CPU speed | 2.4 GHz |
Built-in speakers | Yes |
RAM | 8 GB |
RAM type | LPDDR3 RAM |
SSD | 256 GB |
Webcam | Yes (built-in) |
Weight | 1.37 kg |
Battery / technology | 58 Wh lithium polymer battery |
CPU cache | 128 MB |
Model type | MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2019) |
Product type | MacBook 12 |
The 13" (33.8 cm) MacBook Pro with Touch Bar. More power. More performance. Pro like never before.
13" (33.8 cm) MacBook Pro with Touch Bar
Four Thunderbolt 3 ports
MacBook Pro with a new quad-core Intel 8 processor. Generation. With so much power you can work perfectly.
This text is machine translated.
Highlights & Details
- Quad-Core Intel Core i5 processor of 8. Generation
- Brilliant Retina display with True Tone technology
- Touch Bar and Touch ID
- Intel Iris Plus Graphics 655
- Ultra-fast SSD
- Four Thunderbolt 3 (USB‑C) ports
- Up to 10 hours battery life
- 802.11ac WLAN
- The latest keyboard developed by Apple
- Force Touch Trackpad
- Available in Space Gray and Silver
- MacOS Mojave, inspired by professional users and made for everyone, with dark mode, stacking, simpler screen shots, useful built-in apps and more
Delivery
- 13" (33.8 cm) MacBook Pro
- 61W USB‑C power adapter (power supply)
- USB‑C charging cable (2 m)
- Warranty: 24 months
- Manufacturer: Apple
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category