Apple MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2020) Intel Core i5 8 GB 512 GB SSD Intel Iris Plus Gra

  • Item no.: 2265347
  • Manufacturer no.: MXK72D/A
  • EAN: 0190199522886

The MacBook Pro with Quad‑Core Intel processor and Magic Keyboard. With so much power you canwork perfectly.MacBook Pro has a Quad‑Core Intel processor for up to 90% faster performance. A brilliant Retina display with even more colors and the True To…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2265347
  • Manufacturer no.: MXK72D/A
  • EAN: 0190199522886

The MacBook Pro with Quad‑Core Intel processor and Magic Keyboard. With so much power you canwork perfectly.MacBook Pro has a Quad‑Core Intel processor for up to 90% faster performance. A brilliant Retina display with even more colors and the True To…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Model type MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2020)
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution 2560 x 1600 p
Display resolution mode WQXGA
Display properties LED backlit , In-plane switching
CPU series Intel Core i5
Processor generation 8th Gen (Coffee Lake)
CPU speed 1.4 GHz
Turbo frequency (max.) 3.9 GHz
RAM
8 GB
RAM type LPDDR3 RAM
Memory clock speed 2133 MHz
Graphics card type Intel Iris Plus Graphics
Graphics card type 645
SSD 1 type SSD
SSD 512 GB
SSD size (total) 512 GB
Interfaces Headphone jack (3.5 mm) , Thunderbolt 3
No. of Thunderbolt IFs 2 x
Bluetooth Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Macintosh
Webcam Yes
Microphone Yes
Built-in speakers Yes
Audio technology Dolby® Atmos™
Colour Silver
Weight 1.4 kg
Width 304.1 mm
Height 15.6 mm
Depth 212.4 mm
Product type MacBook Pro with Touch Bar and Touch ID

Technical data

Version WiFi
Model type MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2020)
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution 2560 x 1600 p
Display resolution mode WQXGA
Display properties LED backlit , In-plane switching
CPU series Intel Core i5
Processor generation 8th Gen (Coffee Lake)
CPU speed 1.4 GHz

Frequently bought together

Similar products

See and discover other items from category Apple MacBooks