Apple MacBook Pro 16" (40.65 cm) incl. Touch Bar and Touch ID (2019) Intel® Core™ i7 16 GB 512 GB SSD AMD Radeon Pro m
- Item no.: 2202844
- Manufacturer no.: MVVL2D/A
- EAN: 0190199369078
On the MacBook Pro with its larger 16" (40.65 cm) Retina display with better resolution and support for millions of colors, you can see more of everything. Use the performance of the 6‑core and 8‑core processors and AMD Radeon Pro 5000M series graphi…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2202844
- Manufacturer no.: MVVL2D/A
- EAN: 0190199369078
On the MacBook Pro with its larger 16" (40.65 cm) Retina display with better resolution and support for millions of colors, you can see more of everything. Use the performance of the 6‑core and 8‑core processors and AMD Radeon Pro 5000M series graphi…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Type | MacBook Pro 16 (2019) |
---|---|
Features | Touch bar and Touch ID , Backlit Magic Keyboard , True Tone Retina Display |
Display (cm) | 40.6 cm |
Screen size diagonal (inches) | 16 inch |
Display properties | Retina display , True Tone technology |
Display resolution | 3072 x 1920 p |
CPU series | Intel® Core™ i7 |
Processor generation | 9th Gen (Coffe Lake refurbished) |
Processor cores (No.) | 6 x |
CPU speed | 2.6 GHz |
Turbo frequency (max.) | 4.5 GHz |
---|---|
CPU cache | 12 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
No. of graphics cards | 2 |
Graphics card type | AMD Radeon Pro |
Graphics card type | 5300M |
Graphics memory | 4 GB |
Graphics card memory type | GDDR6 RAM |
SSD 1 type | SSD |
SSD | 512 GB |
SSD size (total) | 512 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Fingerprint | Yes (built-in) |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Macintosh |
Interfaces | Bluetooth , Headphone/mic combo jack (3.5 mm) , Thunderbolt 3 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
No. of Thunderbolt IFs | 4 x |
Colour | Silver |
Width | 357.9 mm |
Height | 16.2 mm |
Depth | 245.9 mm |
Weight | 2 kg |
Battery / technology | Integrated lithium‑polymer battery with 100 watt hours |
Operating time (max.) | 11 h |
Operating system (Version) | macOS Catalina |
Product type | MacBook 12 |
Version | WiFi |
Bluetooth | Yes (built-in) |
Memory card reader | No |
Audio technology | Dolby® Atmos™ |
Multi-touch display | No |
NFC (Near field communication) | No |
Model type | MacBook Pro 16" (40.65 cm) incl. Touch Bar and Touch ID (2019) |
The 16" (40.65 cm) MacBook Pro.MacBook Pro The most powerful MacBook of all.
On the MacBook Pro with its larger 16" (40.65 cm) Retina display with better resolution and support for millions of colors, you can see more of everything. Use the performance of the 6‑core and 8‑core processors and AMD Radeon Pro 5000M series graphics with up to 8 GB GDDR6 graphics memory together with an optimized heat management for unbelievable performance. It comes with up to 64 GB 2666 MHz RAM and up to 8 TB storage space. Touch ID and Touch Bar. And battery for the whole day. MacBook Pro is designed for professional users who want performance most. It gives you the power to do everything, wherever you are.
This text is machine translated.
Highlights & Details
- 6-core core i7 or 8-core i9 Intel processor 9. Generation
- Brilliant Retina display with True Tone technology
- Touch Bar and Touch ID
- AMD Radeon Pro 5300M or 5500M graphics processor with GDDR6 graphics memory
- Ultra-fast SSD
- Intel UHD Graphics 630
- 6-speaker system with bass drivers with balance of forces
- Four Thunderbolt 3 (USB-C) ports
- Up to 11 hours battery life
- 802.11ac WLAN
- Normal-sized illuminated Magic keyboard
- Force Touch Trackpad
- Available in Space Gray and Silver
- The latest version of MacOS
Delivery
- 16" (40.65 cm) MacBook Pro
- 96 W USB‑C power adapter
- USB‑C charging cable (2 m)
- Warranty: 24 months
- Manufacturer: Apple
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops