Apple Thunderbolt / Firewire Adapter [1x Thunderbolt plug - 1x Firewire (800) socket 9-pin] White
- Item no.: 878915
- Manufacturer no.: MD464ZM/A
- EAN: 0885909561278
Connect your Thunderbolt-enabled Mac via the Apple Thunderbolt to FireWire adapter can easily with a FireWire device. It is small and compact, provides the connection to the Thunderbolt port on your Mac, and offers you a FireWire 800 connection, whic…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 878915
- Manufacturer no.: MD464ZM/A
- EAN: 0885909561278
Connect your Thunderbolt-enabled Mac via the Apple Thunderbolt to FireWire adapter can easily with a FireWire device. It is small and compact, provides the connection to the Thunderbolt port on your Mac, and offers you a FireWire 800 connection, whic…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Cable type | Thunderbolt , Firewire |
---|---|
No. of A connectors | 1 x |
Type A | Thunderbolt plug |
No. of B connections | 1 x |
Type B | Firewire (800) socket 9-pin |
Colour | White |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
Halogen-free | Yes |
---|---|
Cable type | Thunderbolt v2 |
Signal flow direction | Bidirectional (bi) |
Product type | TV/monitor Adapter |
Apple Thunderbolt to FireWire Adapter
Connect your Thunderbolt-enabled Mac via the Apple Thunderbolt to FireWire adapter can easily with a FireWire device. It is small and compact, provides the connection to the Thunderbolt port on your Mac, and offers you a FireWire 800 connection, which is up to 7W for busgesteuerte peripheral devices such as hard drives and audio devices.
This text is machine translated.
Highlights & Details
- FireWire 800 connection with up to 7 W for busgesteuerte peripheral devices such as hard drives and audio devices
Delivery
- Apple Thunderbolt to FireWire Adapter.
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters