Apple Watch Nike SE 44 mm GPS + Cellular Aluminium Spaceship grey Sport strap Anthracite black

  • Item no.: 2302280
  • Manufacturer no.: MG0A3FD/A
  • EAN: 0190199827264

Apple MG0A3FD/A 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2302280
  • Manufacturer no.: MG0A3FD/A
  • EAN: 0190199827264

Apple MG0A3FD/A 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Apple
CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Wi-Fi Yes
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) Anthracite black
Case colour Spaceship grey
Features Waterproof
Version GPS + Cellular
Apple version Apple Watch Nike SE
Watch strap type Sport strap
Case type Aluminium
Case size 44 mm
Operating system (Version) watchOS 7
Product type Apple Watch

Technical data

CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Wi-Fi Yes
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) Anthracite black
Case colour Spaceship grey
Features Waterproof
Version GPS + Cellular

Frequently bought together

Similar products

See and discover other items from category Apple Watches