Apple Watch Nike+ Series 5 44 mm WiFi + Cellular Aluminium Spaceship grey Sport strap Black, Anthracite

  • Item no.: 2178125
  • Manufacturer no.: MX3F2FD/A
  • EAN: 0190199300415

Record your runs with GPS and altimeter. Pair your watch with compatible equipment in the gym. The Apple Watch Nike+ has a floating design. So you can jump right into the pool after running. You can make phone calls, send messages, and receive messag…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2178125
  • Manufacturer no.: MX3F2FD/A
  • EAN: 0190199300415

Record your runs with GPS and altimeter. Pair your watch with compatible equipment in the gym. The Apple Watch Nike+ has a floating design. So you can jump right into the pool after running. You can make phone calls, send messages, and receive messag…

  • Warranty: 24 months
  • Manufacturer: Apple
CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) Black , Anthracite
Case colour Spaceship grey
Features Waterproof
Material (glass) Ion-X
Weight 36.7
Version WiFi + Cellular
Apple version Apple Watch Nike+ Series 5
Watch strap type Sport strap
Case type Aluminium
Case size 44 mm
Operating system (Version) watchOS 6
Product type Apple Watch

Technical data

CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) Black , Anthracite
Case colour Spaceship grey

Frequently bought together

Similar products

See and discover other items from category Apple Watches