Apple Watch Series 3 42 mm Aluminium Spaceship grey Sport strap Black

  • Item no.: 1826409
  • Manufacturer no.: MTF32ZD/A
  • EAN: 0190198807021

Miss your workouts - from walking and cycling up to high-intensity interval training. Chase and share your daily activity and let to motivate, so that you reach your goals. Go better with daily stress and track your heart rate more effective. Automat…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1826409
  • Manufacturer no.: MTF32ZD/A
  • EAN: 0190198807021

Miss your workouts - from walking and cycling up to high-intensity interval training. Chase and share your daily activity and let to motivate, so that you reach your goals. Go better with daily stress and track your heart rate more effective. Automat…

  • Warranty: 24 months
  • Manufacturer: Apple
  • 8 GB capacity
Bluetooth Yes
Bluetooth 4.2
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Colour (watch strap) Black
Case colour Spaceship grey
Features Waterproof
Material (glass) Ion-X
Weight 30.0
Apple version Apple Watch Series 3
Watch strap type Sport strap
Case type Aluminium
Case size 42 mm
Operating system (Version) watchOS 5
Product type Apple Watch

Technical data

  • 8 GB capacity
Bluetooth Yes
Bluetooth 4.2
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Colour (watch strap) Black
Case colour Spaceship grey
Features Waterproof
Material (glass) Ion-X
Weight 30.0

Frequently bought together

Similar products

See and discover other items from category Apple Watches