Apple Watch Series 3 Apple Watch White
- Item no.: 1826406
- Manufacturer no.: MTEY2ZD/A
- EAN: 0190198805942
Miss your workouts - from walking and cycling up to high-intensity interval training. Chase and share your daily activity and let to motivate, so that you reach your goals. Go better with daily stress and track your heart rate more effective. Automat…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 1826406
- Manufacturer no.: MTEY2ZD/A
- EAN: 0190198805942
Miss your workouts - from walking and cycling up to high-intensity interval training. Chase and share your daily activity and let to motivate, so that you reach your goals. Go better with daily stress and track your heart rate more effective. Automat…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
- 8 GB capacity
Product type | Apple Watch |
---|---|
Watch Series 3 | |
Version | GPS |
Housing size | 38 mm |
Case colour | Silver |
Case type | Aluminium |
Watch strap type | Sport strap |
Colour (watch strap) | White |
Material (glass) | Ion-X |
Weight | 26.7 |
Bluetooth | 4.2 |
---|---|
Bluetooth | Yes |
Built-in GPS | Yes |
Built-in Glonass | Yes |
Features | Waterproof |
Operating system (Version) | watchOS 5 |
Wi-Fi | Yes |
Apple Watch Series 3 (GPS)Stay active, healthy and connected.
Miss your workouts - from walking and cycling up to high-intensity interval training. Chase and share your daily activity and let to motivate, so that you reach your goals. Go better with daily stress and track your heart rate more effective. Automatically synchronize your favorite playlists. And stay in connection with the people and the information that you are important.
This text is machine translated.
Highlights & Details
- GPS
- optical heart sensor
- Digital crown
- S3 with dual‑Core processor
- acceleration sensor and large sensor
- floating design
- aluminum casing
- This text is machine translated.
Delivery
- Aluminium enclosure
- Sports wristband-adaptable for the long S/M or M/L
- Magnetic charging cable (1 m)
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Apple
Comments
The selection may vary. For more information on available models, contact your sales staff. TheApple Watch Series 3 (GPS) requires an iPhone 6s or later with iOS 13 or later.
1Apple Music requires a subscription.
2ISO standard 22810:2010. Suitable for activities in shallow water such as swimming. Use the in deeper
High speed water and water activities are not recommended.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wearables