Apple Watch Series 4 40 mm Aluminium Silver Sport strap White

  • Item no.: 1826414
  • Manufacturer no.: MTVA2FD/A
  • EAN: 0190198910875

Redesigned from scratch and completely revised. The largest apple watch display. Integrated electrical heart sensor. New Digital crown with haptischem feedback. Notifications when there is low and high heart rate. Fall detection and emergency SOS. Ne…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1826414
  • Manufacturer no.: MTVA2FD/A
  • EAN: 0190198910875

Redesigned from scratch and completely revised. The largest apple watch display. Integrated electrical heart sensor. New Digital crown with haptischem feedback. Notifications when there is low and high heart rate. Fall detection and emergency SOS. Ne…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Built-in GPS, GLONASS, Galileo and QZSS
  • LTE and UMTS
  • 64-bit dual-core S4 processor
  • W3Apple Wireless Chip
  • Barometric altimeter
  • 16 GB capacity
  • Optical heart sensor
  • Electric heart sensor
  • The new acceleration and gyro sensor
  • Ambient light sensor
  • LTPO OLED Retina Display with force touch (1000 nits)
  • Digital crown with haptischem feedback
  • Louder speakers
  • Hardened Ion-X glass
  • Housing bottom sapphire glass and ceramics
  • WLAN 802.11b/g/n (2.4 GHz)
  • Bluetooth 5.0
  • Built-in rechargeable lithium-ion battery
  • Up to 18 hours battery life
  • Water-resistant up to 50 meters
  • WatchOS 5
CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) White
Case colour Silver
Features Waterproof
Material (glass) Ion-X
Weight 30.1 g
Apple version Apple Watch Series 4
Watch strap type Sport strap
Case type Aluminium
Case size 40 mm
Operating system (Version) watchOS 5
Product type Apple Watch

Technical data

  • Built-in GPS, GLONASS, Galileo and QZSS
  • LTE and UMTS
  • 64-bit dual-core S4 processor
  • W3Apple Wireless Chip
  • Barometric altimeter
  • 16 GB capacity
  • Optical heart sensor
  • Electric heart sensor
  • The new acceleration and gyro sensor
  • Ambient light sensor
  • LTPO OLED Retina Display with force touch (1000 nits)
  • Digital crown with haptischem feedback
  • Louder speakers
  • Hardened Ion-X glass
  • Housing bottom sapphire glass and ceramics
  • WLAN 802.11b/g/n (2.4 GHz)
  • Bluetooth 5.0
  • Built-in rechargeable lithium-ion battery
  • Up to 18 hours battery life
  • Water-resistant up to 50 meters
  • WatchOS 5
CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) White
Case colour Silver

Frequently bought together

Similar products

See and discover other items from category Apple Watches