Apple Watch Series 8 GPS 45 mm Aluminium Midnight Sports strap Midnight
The Apple Watch Series 8 has advanced health sensors and apps. To help you make an ECG(1), measure your heart rate and blood oxygen(2), and track changes in your temperature(3) to better understand your cycle.(4) and with accident detection, sleep tr…
The Apple Watch Series 8 has advanced health sensors and apps. To help you make an ECG(1), measure your heart rate and blood oxygen(2), and track changes in your temperature(3) to better understand your cycle.(4) and with accident detection, sleep tr…
Apple Watch Series 8 GPS 45mm Midnight Aluminum Case with Midnight Sport Band - Regular
The Apple Watch Series 8 has advanced health sensors and apps. To help you make an ECG(1), measure your heart rate and blood oxygen(2), and track changes in your temperature(3) to better understand your cycle.(4) and with accident detection, sleep tracking, and advanced training data, it helps you stay active, healthy, safe, and connected.
This text is machine translated.
Highlights & Details
- The temperature sensor(3) makes retrospective ovulation estimates and offers advanced features for the cycle protocol.(4)Measure the oxygen content in your blood with a powerful sensor and app(2)Make an ECG - anytime, anywhere(1)Receive messages at high and low heart rates and irregular heart rhythm(1)Advanced safety features such as fall detection, SOS(5) emergency call and accident detection
Facts
- Improved Training app with more advanced measurements and workouts
- A completely revised compass app with waypoints and backtrack
- Track your daily activity on Apple Watch and see your trends in the Fitness app on iPhone
- The most unbreakable front glass yet in an Apple Watch, dust protection according to IP6X and floating design as well as higher robustness for fitness and activities
- Phone, send text messages and write e-mails with just a few taps
- Listen to your favorite music, podcasts and audiobooks (when used with GPS models)
- Pay directly and securely from your wrist aus7 with Apple Pay purchases
- Large all-screen always-on display
- Battery for the whole day and fast Laden8
- The Sleep Phase feature shows you how much time you spend in REM, Core, or Deep Sleep
- WatchOS 9 comes with an improved Training app, a new medication app, sleep phases and more insights into your heart health
- Apple Watch gives you 3 months of Apple Fitness+ free of charge, with 11 different types of training, from HIIT to Yoga, and even Meditationen9
Comments
The Apple Watch Series 8 requires an iPhone 8 or later with iOS 16 or later.(1) The ECG app and the message in case of irregular heart rhythm require the latest version of watchOS and iOS and are not intended for use by persons under 22 years of age. The ECG app is available on Apple Watch Series 4 or later (except Apple Watch SE). The message of irregular heart rhythm is not designed for people who have already been diagnosed with atrial fibrillation (Afib).(2) The blood oxygen value measured in the app is not intended for medical purposes, including self-diagnosis and medical calls, and is only suitable for general fitness and wellness use.(3) The temperature detection feature is not a medical device and is not intended for medical diagnosis, treatment, or other medical purposes.(4) The Cycle Log app should not be used as a method of contraception. Data from the cycle log app should not be used to diagnose a disease.(5) SOS Emergency Call requires a cellular connection or Wi-Fi call with an Internet connection from your nearby Apple Watch or iPhone.(6) The Apple Watch Series 8 is water-protected up to 50 meters according to ISO standard 22810:2010. This means it is suitable for activities in shallow water such as swimming in a pool or in the sea. Apple Watch Series 8 should not be used in scuba diving, water skiing, or other high-speed water activities or in deeper water. Water protection is not a permanent condition and may decrease over time. For more information, visit support.apple.com/de-de/HT205000.(7) Apple Pay cannot be used in all countries. A list of Apple Pay countries and regions is available at support.apple.com/de-de/HT207957.(8) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.(9) Apple Fitness+ requires a subscription.(10) Mobile services require a mobile service plan. For more information, contact your wireless service provider. The connection may vary depending on network availability. For information about participating wireless service providers and availability, visit apple.com/de/watch/cellular. For additional setup instructions, go to support.apple.com/de-de/HT207578.(11) If Apple Watch is set up through Family Configuration, not all features are available. Mobile services require a mobile service plan. For more information, contact your wireless service provider. For information about participating wireless service providers and availability, visit apple.com/de/watch/cellular.Customer reviews
Similar products
See and discover other items from category Wearables
- Activity trackers
- Sigma heart rate monitor
- Garmin heart rate monitor
- Apple Watch Ultra
- Apple Watches
- Smartwatches
- Samsung smartwatch
- Heart rate monitor with chest strap
- Gold Apple Watch
- Children's smart watch
- Fitbit tracker
- Apple Watch 8
- Activity tracker (watersports)
- Apple Watch (42mm)
- Fitness tracker with heart rate monitor
- Heart rate monitors
- Waterproof activity tracker
- Apple Watch (stainless steel)
- Garmin fitness tracker
- Polar heart rate monitor