Appoldt Rail-mount USB stick 1 pc(s) USB2.0-8GB-LD IP54
Free CDs or USB sticks, directly in the cabinet must be kept, often lost. In the casing Integrated USB-Stick creates through the direct mounting on the DIN rail remedy. It is ideally suited for the digital document filing of, for example, switching, …
- Warranty: 24 months
- Manufacturer: Appoldt
Free CDs or USB sticks, directly in the cabinet must be kept, often lost. In the casing Integrated USB-Stick creates through the direct mounting on the DIN rail remedy. It is ideally suited for the digital document filing of, for example, switching, …
- Warranty: 24 months
- Manufacturer: Appoldt
Technical data
- Storage capacity: 32 GB
Type | USB2.0-8GB-LD |
---|---|
Connection | Screw terminal |
IP rating | IP54 |
Width | 12 mm |
Height | 62 mm |
Length | 62 mm |
Dim | (L x W x H) 62 x 12 x 62 mm |
Content | 1 pc(s) |
Type | USB 2.0-8 GB-LD |
Product type | Rail-mount USB stick |
Documents & Downloads
USB-Stick in case for top hat rail TS 35
Free CDs or USB sticks, directly in the cabinet must be kept, often lost. In the casing Integrated USB-Stick creates through the direct mounting on the DIN rail remedy. It is ideally suited for the digital document filing of, for example, switching, overview, clamp and configurations, software backups, operating instructions or maintenance plan emits documents. Access via the supplied USB 2.0 cable (type A/A).
This text is machine translated.
Highlights & Details
- Certified for high-speed USB 2.0 / USB 3.0 compatible
Facts
- With LED-display
- This text is machine translated.
Delivery
- USB extension cable (type A/A) 3 m
System Requirements
- From Windows 2000, MAC OS 9.1 and Linux
- Warranty: 24 months
- Manufacturer: Appoldt
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DIN Rail Components