Appoldt Switch module 1 pc(s) S-2W 2 change-overs
Toggle switch in the housing suitable for DIN rail TS 35. Apply the switch module, among others, in building automation.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Appoldt
Toggle switch in the housing suitable for DIN rail TS 35. Apply the switch module, among others, in building automation.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Appoldt
Technical data
- Design: 1 toggle switch (2 x UM) in the housing
- Switching voltage: 250 V/AC
- Switching current: 1.5 A
Type | S-2W |
---|---|
Connection | Screw terminal |
Contact type | 2 change-overs |
Width | 17 mm |
Height | 62 mm |
Length | 62 mm |
Dim | (L x W x H) 62 x 17 x 62 mm |
Content | 1 pc(s) |
Type | S-2W |
Product type | Switch module |
Documents & Downloads
Switch module
Toggle switch in the housing suitable for DIN rail TS 35. Apply the switch module, among others, in building automation.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Appoldt
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DIN Rail Components