Aqara Hub ZHWG11LM Apple HomeKit

  • Item no.: 2201286
  • Manufacturer no.: ZHWG11LM
  • EAN: 6970504211353

Aqara Hub is your control center for an entire Smart Home. The ZigBee protocol is easy to connect, even if your home network is unstable or disconnected.Up to 32 Aqara Smart accessories can be connected to the hub.Works with Apple HomeKit.The Home ap…

  • Warranty: 24 months
  • Manufacturer: Aqara
  • Item no.: 2201286
  • Manufacturer no.: ZHWG11LM
  • EAN: 6970504211353

Aqara Hub is your control center for an entire Smart Home. The ZigBee protocol is easy to connect, even if your home network is unstable or disconnected.Up to 32 Aqara Smart accessories can be connected to the hub.Works with Apple HomeKit.The Home ap…

  • Warranty: 24 months
  • Manufacturer: Aqara
Cloud integration
Apple HomeKit
Transfer Standard (Smart Home) Bluetooth
Power supply (LOV) mains-powered
Operating voltage 230 V
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Height 41.5 mm
(Ø) 80 mm
Dim (Ø x H) 80 mm x 41.5 mm
Signal flow direction Unidirectional (uni)
Energy efficiency rating
Doesn't apply
Hub Required, included
Product type Hub

Technical data

Cloud integration
Apple HomeKit
Transfer Standard (Smart Home) Bluetooth
Power supply (LOV) mains-powered
Operating voltage 230 V
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Height 41.5 mm
(Ø) 80 mm
Dim (Ø x H) 80 mm x 41.5 mm
Signal flow direction Unidirectional (uni)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Apple HomeKit