Aqara LED light bulb ZNLDP12LM Apple HomeKit EEC: A+ (A++ - E)
Create a pleasant ambience at all times. Adjust your mood.Customize the perfect lighting ambience for any room, from the dark bedroom to the bright kitchen. Six preset modes for your daily life. Preferred scene can also be set.Controlled light anytim…
- Warranty: 24 months
- Manufacturer: Aqara
Create a pleasant ambience at all times. Adjust your mood.Customize the perfect lighting ambience for any room, from the dark bedroom to the bright kitchen. Six preset modes for your daily life. Preferred scene can also be set.Controlled light anytim…
- Warranty: 24 months
- Manufacturer: Aqara
Technical data
- Power: 9 W
- Life: 25000 H
- Color temperature 2700 K - 6500 K
- Wireless protocol: ZigBee
- E27 bulb holder
- Power factor 0.7
- Max. Luminous flux: 806 lm
Cloud integration | Apple HomeKit |
---|---|
Transfer Standard (Smart Home) | Bluetooth |
Power supply (LOV) | mains-powered |
Operating voltage | 230 V |
Data transfer (Smart Home) | Wireless |
Frequency | 2.4 GHz |
Height | 120 mm |
(Ø) | 60 mm |
Dim | (Ø x H) 60 mm x 120 mm |
Energy consumption | 9.0 kWh/1000h |
Signal flow direction | Unidirectional (uni) |
---|---|
Energy efficiency rating | A+ (A++ - E) |
Hub | Required |
Product type | LED light bulb |
Aqara LED bulb
Create a pleasant ambience at all times. Adjust your mood.
Customize the perfect lighting ambience for any room, from the dark bedroom to the bright kitchen. Six preset modes for your daily life. Preferred scene can also be set.
Controlled light anytime, anywhere.
Never worry about turning off the lights again: You can control the lights from the app when you're not at home. Turn on the light when you are driving home. Or just tap your phone when you go to bed to turn off all the lights at night.
Lights turn on automatically when you open the door.
When you open the door in the evening, the door and window sensor sends a signal to the Aqara LED lamps. No matter how late you come home, the light automatically turns on.
The Aqara LED bulb knows if you are there or not.
It turns on the light when you are there. It turns off the light when you go.
The Aqara LED light bulb works with intelligent devices to enrich your daily life.
For example, you can rotate the Cube Controller to adjust brightness, press it to change color temperature, and shake it to turn the light on or off.
Schedule setting.
Set different lighting plans to make your life more pleasant.
Smart Home, even if the Internet connection is interrupted
If your home network is unstable or disconnected, the automation associated with the Aqara LED bulb will continue to function properly as long as the hub is powered.
Aqara Home Automation.
Together with other Aqara smart accessories, you can create different scenes.
This text is machine translated.
Highlights & Details
- Adjustable color temperature
- Voice control
- App control
Delivery
- 1x LED bulb (tuneable white)
- Quick start guide.
- Warranty: 24 months
- Manufacturer: Aqara
Comments
An Aqara Hub is required.Smartphone not included.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple HomeKit