Aqara Switch WXKG03LM Apple HomeKit
One switch, different actions. Customize your smart home.Press once, press twice, or press and hold to control your favorite scene.Intelligent control in the Apple Home app.Add the Aqara Remote Radio Switch to the Aqara Hub and it works with other Ho…
- Warranty: 24 months
- Manufacturer: Aqara
One switch, different actions. Customize your smart home.Press once, press twice, or press and hold to control your favorite scene.Intelligent control in the Apple Home app.Add the Aqara Remote Radio Switch to the Aqara Hub and it works with other Ho…
- Warranty: 24 months
- Manufacturer: Aqara
Technical data
Cloud integration | Apple HomeKit |
---|---|
Transfer Standard (Smart Home) | Bluetooth |
Power supply (LOV) | battery-powered |
Data transfer (Smart Home) | Wireless |
Frequency | 2.4 GHz |
Width | 86 mm |
Height | 15 mm |
Depth | 86 mm |
Dim | (W x H x D) 86 x 15 x 86 mm |
Signal flow direction | Unidirectional (uni) |
Energy efficiency rating | Doesn't apply |
---|---|
Hub | Required |
Product type | Switch |
Aqara single wireless remote switch
One switch, different actions. Customize your smart home.
Press once, press twice, or press and hold to control your favorite scene.
Intelligent control in the Apple Home app.
Add the Aqara Remote Radio Switch to the Aqara Hub and it works with other HomeKit-enabled accessories in the Apple Home app.
Aqara Home Automation.
Our smart home products let you create different scenes.
Start your relaxing morning with a single push of a button
After waking up, press the wireless remote switch. The alarm clock in the climate control stops. The curtain opens automatically and the smart socket activates the coffee machine. Enjoy the comfort of connected devices at the touch of a button.
The above smart features require Aqara products, such as Curtain controller, climate control, wall switch, socket.
High quality assurance.
It supports up to 50,000 times physical power on and off, uses Class V-0 flame retardant PC chassis and is resistant to high temperatures.
This text is machine translated.
Highlights & Details
- No cabling necessary
- One-button control
- 2 years battery life
Delivery
- Single wireless remote switch
- Battery
- User manual.
- Warranty: 24 months
- Manufacturer: Aqara
Comments
An Aqara Hub is required.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple HomeKit