Aqara Wireless switch WXKG11LM Apple HomeKit

  • Item no.: 2201292
  • Manufacturer no.: WXKG11LM
  • EAN: 0192784000052

Fits anywhere.No cabling required. The minimal design allows you to place the switch anywhere or place it on a surface with a sticker.Intelligent control in the Apple Home app.Compatible with other HomeKit-enabled accessories in the Apple Home App, i…

  • Warranty: 24 months
  • Manufacturer: Aqara
  • Item no.: 2201292
  • Manufacturer no.: WXKG11LM
  • EAN: 0192784000052

Fits anywhere.No cabling required. The minimal design allows you to place the switch anywhere or place it on a surface with a sticker.Intelligent control in the Apple Home app.Compatible with other HomeKit-enabled accessories in the Apple Home App, i…

  • Warranty: 24 months
  • Manufacturer: Aqara
Cloud integration
Apple HomeKit
Transfer Standard (Smart Home) Bluetooth
Power supply (LOV) battery-powered
Data transfer (Smart Home) undirectional
Frequency 2.4 GHz
Width 45 mm
Height 12 mm
T 45 mm
Energy efficiency rating
Doesn't apply
Hub Required
Product type Wireless switch

Technical data

Cloud integration
Apple HomeKit
Transfer Standard (Smart Home) Bluetooth
Power supply (LOV) battery-powered
Data transfer (Smart Home) undirectional
Frequency 2.4 GHz
Width 45 mm
Height 12 mm
T 45 mm
Energy efficiency rating
Doesn't apply
Hub Required

Frequently bought together

Similar products

See and discover other items from category Apple HomeKit