Arduino AG Arduino board ABX00032
This small, robust and powerful board has WLAN and Bluetooth connectivity. Combined with its power-saving architecture, it is a practical and cost-effective solution for your connected projects. Arduino Nano 33 IoT is fully compatible with the Arduin…
- Warranty: 24 months
- Manufacturer: Arduino AG
This small, robust and powerful board has WLAN and Bluetooth connectivity. Combined with its power-saving architecture, it is a practical and cost-effective solution for your connected projects. Arduino Nano 33 IoT is fully compatible with the Arduin…
- Warranty: 24 months
- Manufacturer: Arduino AG
Technical data
- ATmega328 microcontroller
- AVR architecture
- 5 V operating voltage.
- Flash memory 32 KB, of which 2 KB from the bootloader
- SRAM: 2 kB
- Pulse frequency 16 MHz
- Analogue I/O pins 8
- EEPROM: 1 kB
- DC current per I/O pins 40 mA (I/O pins)
- Input voltage 7-12 V.
- Digital I/O pins 22
- PWM output 6
- Power consumption 19 mA
- PCB size 18 x 45 mm
- Weight 7 g
- Product code A000005
Length | 50.000 mm |
---|---|
Width | 70.000 mm |
Height | 20.000 mm |
Product type | Arduino board |
The ease of use of a nano card through additional IoT and BT connectivity.
This small, robust and powerful board has WLAN and Bluetooth connectivity. Combined with its power-saving architecture, it is a practical and cost-effective solution for your connected projects. Arduino Nano 33 IoT is fully compatible with the Arduino IoT Cloud and supports full TLS-safe transport: The ATECC608A crypto chip stores the cryptographic keys in hardware and offers a very high level of security for this product class. Integration with Arduino IoT Cloud also provides a very efficient way to set up online dashboards with little coding and minimal effort. In the same size as the Arduino Nano, the Arduino Nano 33 IoT features an arm Cortex-M0 + SAMD21 processor, a ESP32-based WLAN and Bluetooth module, a 6-axis inertial measurement unit (IMU) and a crypto chip that can be securely stored certificates and pre-shared keys. The board can be used either in a pinboard (when mounting pin strips) or as an SMT module and can be soldered directly via the box plates. With mounted headers.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Arduino AG
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)