Arduino AG Board Industrial 101

  • Item no.: 1430144
  • Manufacturer no.: A000126
  • EAN: 4016139075976

The industrial development board for LGA101 is a module, with ATmega32u4 MCU. The module supports a Linux distribution based on OpenWRT named Linino. The Board has (IEEE 802.11b/g/n - it transmits up to 150 Mbps 1x1 2.4 GHz) via the built-in WiFi.It …

  • Item no.: 1430144
  • Manufacturer no.: A000126
  • EAN: 4016139075976

The industrial development board for LGA101 is a module, with ATmega32u4 MCU. The module supports a Linux distribution based on OpenWRT named Linino. The Board has (IEEE 802.11b/g/n - it transmits up to 150 Mbps 1x1 2.4 GHz) via the built-in WiFi.It …

  • Processor: Atheros AR 9331
  • Wi-fi: IEEE 802.11b/g/n
  • RAM: 64MB DDR2
  • Built in dogOLED pin header
  • ICSP Connector
  • 32U 4 Reset button
  • Chiwawa Reset button
  • WLAN Reset button
  • LEDs
Product type Board
MC layout 32-bit
I/O number 3
Max. output current 50 mA
Output current (min.) 40 mA
Operating voltage 5 V
Flash memory 16 MB

Technical data

  • Processor: Atheros AR 9331
  • Wi-fi: IEEE 802.11b/g/n
  • RAM: 64MB DDR2
  • Built in dogOLED pin header
  • ICSP Connector
  • 32U 4 Reset button
  • Chiwawa Reset button
  • WLAN Reset button
  • LEDs
Product type Board
MC layout 32-bit
I/O number 3
Max. output current 50 mA
Output current (min.) 40 mA
Operating voltage 5 V
Flash memory 16 MB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)