Arduino AG PCB design board MKR GSM 1400
The Arduino MKR GSM 1400 was developed to offer a practical and cost-effective solution for manufacturers who want to extend their projects with minimal networking experience to include global GSM connectivity. It is based on the Atmel SAMD21 and a S…
- Warranty: 24 months
- Manufacturer: Arduino AG
The Arduino MKR GSM 1400 was developed to offer a practical and cost-effective solution for manufacturers who want to extend their projects with minimal networking experience to include global GSM connectivity. It is based on the Atmel SAMD21 and a S…
- Warranty: 24 months
- Manufacturer: Arduino AG
Technical data
Product type | PCB design board |
---|
Documents & Downloads
Worldwide GSM connectivity!
The Arduino MKR GSM 1400 was developed to offer a practical and cost-effective solution for manufacturers who want to extend their projects with minimal networking experience to include global GSM connectivity. It is based on the Atmel SAMD21 and a SARAU201 GSM module.
The design includes the option of operating the board with a LiPo battery or an external power source with 5V. Switching from one source to another is automatic.
This text is machine translated.
Highlights & Details
- Arduino MKR GSM 1400 - global 3G GSM connectivity with powerful Microchip ATSAMD21 and U-blox SARA-U201 GSM module. The extremely low power consumption and secure crypto element in combination with THE SARA-U201 module make it ideal for networked automotive, transport and smart cities.
Facts
- Microcontroller AT91SAM3X8E
- Operating voltage 3.3V
- Input voltage (recommended) 7-12V
- Input voltage (limit values) 6-16V
- Digital I/O pins 54 (including 12 with PWM output)
- Analogue input pins 12
- analogue output pins 2 (DAC)
- Total DC output current on all I/O lines 130 mA
- DC for 3.3V Pin 800 mA
- DC for 5V Pin 800 mA
- Flash memory 512 KB all available for user applications
- SRAM 96 KB (two banks: 64KB and 32KB)
- clock frequency 84 MHz
- Length 101.52 mm
- Width 53.3 mm
- Weight 36 g
Delivery
- Arduino® Board MKR GSM 1400
- Warranty: 24 months
- Manufacturer: Arduino AG
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)