With the MKR VIDOR 4000 you can configure a board according to your wishes; you can essentially create your own controller board. It is equipped with hardware and potential: An 8 MB SRAM; a 2 MB QSPI flash chip - 1 MB for user applications; a micro HDMI connection; a MIPI camera plug; and WiFi & BLE powered by U-BLOX NINA W10 series. It also includes the classic MKR interface, on which all pins are controlled by both SAMD21 and FPGA. It also has a mini PCI Express connector with up to 25 freely programmable pins. The FPGA contains 16K logic elements, 504 KB embedded RAM and 56 18x18 bit HW multipliers for high-speed DSP. Each pin can be toggling at over 150 MHz and configured for functions such as UARTs, (Q)SPI, high-resolution/high-frequency PWM, quadrature encoder, I2C, I2S, Sigma Delta DAC, etc. The on-board FPGA can also be used for high-speed DSP operations for audio and video processing. This board also contains a Microchip SAMD21. The communication between FPGA and SAMD21 runs smoothly.
This text is machine translated.