Arexx RA2-MINI Robot Arm
This robot arm kit is optimum for beginners and amateur hobbyists and ideally suited for learning the subjects of electronics, mechanics and programming. You own programmes can be loaded easily via the accompanying USB-interface and uploader software…
- Warranty: 24 months
- Manufacturer: Arexx
This robot arm kit is optimum for beginners and amateur hobbyists and ideally suited for learning the subjects of electronics, mechanics and programming. You own programmes can be loaded easily via the accompanying USB-interface and uploader software…
- Warranty: 24 months
- Manufacturer: Arexx
Technical data
- Arm length: 260 mm
- Height: 320 mm
- Base frame-Ø: 150 mm
Power supply (details) | 6 - 12 V |
---|---|
Version | Assembly kit |
Manufacturer part # | RA2-MINI |
Product type | Robotic arm assembly kit |
Documents & Downloads
Mini robot arm RA2-MINI
This robot arm kit is optimum for beginners and amateur hobbyists and ideally suited for learning the subjects of electronics, mechanics and programming. You own programmes can be loaded easily via the accompanying USB-interface and uploader software in the micro-controller.
Highlights & Details
- Ideal for beginners and hobby craftsmen
- Programming via USB interface
Facts
- ATMEGA64 processor
- Inputs/Outputs
- I2C bus
- 6 mini servos
- Plastic arm and metallic base frame.
Delivery
- Robot arm kit
- USB-interface with cable
- CD-ROM
- Software
- Instructions
- Warranty: 24 months
- Manufacturer: Arexx
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits