Arexx Walking robot assembly kit JSR-TMB JSR-TMB
The Purzelbaumroboter really is something special. This robot requires no complex electronic circuits to the gelenkige device to strain yourself to the crazy PurzelbaumenEverything is done on conventional sort of old-fashioned mechanical designs. In …
- Warranty: 24 months
- Manufacturer: Arexx
The Purzelbaumroboter really is something special. This robot requires no complex electronic circuits to the gelenkige device to strain yourself to the crazy PurzelbaumenEverything is done on conventional sort of old-fashioned mechanical designs. In …
- Warranty: 24 months
- Manufacturer: Arexx
Technical data
Dim | (L x W x H) 100 x 100 x 190 mm |
---|---|
Height | 190 mm |
Length | 100 mm |
Width | 100 mm |
Manufacturer part # | JSR-TMB |
Product type | Walking robot assembly kit |
Purzelbaumroboter
The Purzelbaumroboter really is something special. This robot requires no complex electronic circuits to the gelenkige device to strain yourself to the crazy Purzelbaumen
Everything is done on conventional sort of old-fashioned mechanical designs. In this case relates to a complex gear design. Also the sensor, the overthrow of the robot monitor or a seemingly hopeless back or prone position report must belong to the category of the mechanical sensors.
In earlier times, as the electronics is not yet so powerful was like today or even not at all existed, we would have no other choice and dignity of every machine as a fully mechanical design. This is true even for the processing machines.
This text is machine translated.
Delivery
- All plastic parts
- 1 DC motor with assembled gear
- Sticker Set
- Warranty: 24 months
- Manufacturer: Arexx
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits