Arexx YETI Programmable Walking Robot
YETI is a walking robot developed for educational purposes and for the hobby user. It is suitable as an introduction into processor-controlled hobby electronics and mechanics, for projects and studies in schools, universities and adult education cent…
- Warranty: 24 months
- Manufacturer: Arexx
YETI is a walking robot developed for educational purposes and for the hobby user. It is suitable as an introduction into processor-controlled hobby electronics and mechanics, for projects and studies in schools, universities and adult education cent…
- Warranty: 24 months
- Manufacturer: Arexx
Technical data
Current consumption | Max 600 mA |
---|---|
Power supply (details) | 4 AA batteries or rechargeable batteries |
Version | Assembly kit |
Dim | (W x H x D) 155 x 278 x 100 mm |
Height | 278 mm |
Width | 155 mm |
Depth | 100 mm |
Product type | Walking robot assembly kit |
Documents & Downloads
Arexx YETI Programmable Walking Robot
YETI is a walking robot developed for educational purposes and for the hobby user. It is suitable as an introduction into processor-controlled hobby electronics and mechanics, for projects and studies in schools, universities and adult education centres. The ATMEGA8 Microcontroller used to control YETI is completely programmable in C with freeware and open-source tools. The development is simplified by a well documented software library.
YETI can carry several expansion modules.You can directly connect two expansionmodules with a flat cable - one inside YETI's head and one on top of it.
Beneath other signals, the I2C-Bus is available on this flat cable and it can be used to add several additional sensors and modules.
The Robot also features an IR-Interface for programming and remote controlling by a PC, a beeper that can play sounds and two LEDs that function as it's "eyes". The two Legs are controlled by two servo motors.
Highlights & Details
- Programming language: C
- ATmega8L processor
Facts
- 2 Servo motors (5 V)
- ATmega8L processor
- Programming language: C
- Communication via infrared and I²C Bus
Delivery
- Development software
- 2 servos
- RS-232 IR transceiver
- LEDs
- Beeper.
- Warranty: 24 months
- Manufacturer: Arexx
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits